Omron D4A-N Series Fork Roller Lever Actuator, SPDT, IP67, 10A
- RS-stocknr.:
- 827-9175
- Fabrikantnummer:
- D4A-E20
- Fabrikant:
- Omron
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 55,30
(excl. BTW)
€ 66,91
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 25 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 55,30 |
| 5 - 9 | € 53,09 |
| 10 + | € 50,92 |
*prijsindicatie
- RS-stocknr.:
- 827-9175
- Fabrikantnummer:
- D4A-E20
- Fabrikant:
- Omron
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
| Merk | Omron | |
| Product Type | Actuator | |
| Actuator Type | Fork Roller Lever | |
| IP Rating | IP67 | |
| Contact Configuration | SPDT | |
| Contact Type | Double Break | |
| Terminal Type | Screw | |
| Switching Current | 10A | |
| Series | D4A-N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Depth | 17mm | |
| Standards/Approvals | CSA, UL, RoHS | |
| Width | 17mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 50000000Operations | |
| Mounting Orientation | Any of Four Direction | |
| Alles selecteren | ||
|---|---|---|
Merk Omron | ||
Product Type Actuator | ||
Actuator Type Fork Roller Lever | ||
IP Rating IP67 | ||
Contact Configuration SPDT | ||
Contact Type Double Break | ||
Terminal Type Screw | ||
Switching Current 10A | ||
Series D4A-N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Depth 17mm | ||
Standards/Approvals CSA, UL, RoHS | ||
Width 17mm | ||
Hazardous Area Certification No | ||
Mechanical Life 50000000Operations | ||
Mounting Orientation Any of Four Direction | ||
D4A- N Limit Switch Accessories
Series D4A Limit Switches
Heavy-duty plug-in switches have a double seal on the head and complete gasket cover. They provide Class 1 protection against electrical shock. Side rotary switches are user-selectable CW, CCW, or both.
All switches are UL Listed and CSA Certified.
1/2in.-14 NPT conduit entry, terminal screw connection
Operating temp: side rotary except 2CLR9, -40° to 212°F; 2CLR9, plunger, and flexible rod, -4° to 212°F
Enclosures: NEMA 3, 4, 4X, 6P, 12, and 13; IP67
Limit Switch Head, Top Plunger, NEMA Rating 3, 4, 4X, 6P, 12 and 13, Standards UL/CSA, For Use With 2CLR4 and 2CLU7
Gerelateerde Links
- Omron D4A-N Series Roller Lever Limit Switch IP67 10A
- Omron D4A Series Roller Lever Limit Switch IP67 10A
- Omron D4A-N Series Coil Spring Limit Switch IP67 10A
- Omron D4A Series Roller Lever Limit Switch IP67, Metal Housing
- Omron Roller Lever Limit Switch IP67 500V ac, 10A
- Omron X Series Roller Lever Limit Switch IP00 10A
- Omron ZC Series Hinge Roller Lever Limit Switch IP67 250V, 10A
- Omron D4A Series Limit Switch