Renesas Electronics HIN202ECBZ-T Line Transmitter, 3 State, 16-Pin SOIC
- RS-stocknr.:
- 263-6905
- Fabrikantnummer:
- HIN202ECBZ-T
- Fabrikant:
- Renesas Electronics
Subtotaal (1 rol van 1000 eenheden)*
€ 710,00
(excl. BTW)
€ 860,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 07 juni 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 1000 + | € 0,71 | € 710,00 |
*prijsindicatie
- RS-stocknr.:
- 263-6905
- Fabrikantnummer:
- HIN202ECBZ-T
- Fabrikant:
- Renesas Electronics
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
| Merk | Renesas Electronics | |
| Logic Family | CMOS | |
| Product Type | Line Transmitter | |
| Logic Function | Transceiver | |
| IC Type | Transmitter/Receiver | |
| Input Type | TTL, CMOS | |
| Output Type | 3 State | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Maximum High Level Output Current | 15mA | |
| Maximum Supply Voltage | 5V | |
| Maximum Low Level Output Current | 8mA | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Width | 7.6mm | |
| Series | HIN202E | |
| Height | 2.65mm | |
| Length | 18.1mm | |
| Automotive Standard | No | |
| Supply Current | 8mA | |
| Alles selecteren | ||
|---|---|---|
Merk Renesas Electronics | ||
Logic Family CMOS | ||
Product Type Line Transmitter | ||
Logic Function Transceiver | ||
IC Type Transmitter/Receiver | ||
Input Type TTL, CMOS | ||
Output Type 3 State | ||
Package Type SOIC | ||
Pin Count 16 | ||
Maximum High Level Output Current 15mA | ||
Maximum Supply Voltage 5V | ||
Maximum Low Level Output Current 8mA | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Width 7.6mm | ||
Series HIN202E | ||
Height 2.65mm | ||
Length 18.1mm | ||
Automotive Standard No | ||
Supply Current 8mA | ||
The Renesas Electronics RS-232 transmitters/receivers with 0.1 microfarad external capacitors feature a low power shutdown mode to conserve energy in battery powered applications. The drivers feature true TTL/CMOS input compatibility, slew rate-limited output, and 300Ω power-off source impedance.
Pb-Free plus anneal available
Meets All RS-232E and V.28 specifications
Three state TTL/CMOS receiver outputs
Gerelateerde Links
- Renesas Electronics HIN202ECBZ-T Line Transmitter 16-Pin SOIC
- Renesas Electronics HIN202CBNZ-T Line Transmitter 16-Pin SOIC
- Renesas Electronics HIN202EIBNZ-T Line Transmitter 16-Pin SOIC
- Renesas Electronics HIN202IBNZ-T Line Transmitter Inverting, 16-Pin SOIC
- Renesas Electronics HIN202ECBNZ Line Transmitter 16-Pin SOIC
- Renesas Electronics ISL8483EIBZ-T Line Transceiver 8-Pin SOIC
- Renesas Electronics ISL8487EIBZ-T Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics ISL83485IBZ-T Line Transceiver Bipolar, 8-Pin SOIC