Bosch Rexroth R060203030 Bush with 30 mm ID 47 mm OD 1320 N
- RS-stocknr.:
- 642-712
- Fabrikantnummer:
- R060203030
- Fabrikant:
- Bosch Rexroth
Subtotaal (1 eenheid)*
€ 225,88
(excl. BTW)
€ 273,31
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 9 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 225,88 |
*prijsindicatie
- RS-stocknr.:
- 642-712
- Fabrikantnummer:
- R060203030
- Fabrikant:
- Bosch Rexroth
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
| Merk | Bosch Rexroth | |
| Product Type | Bush | |
| Length | 68mm | |
| Dynamic Load Rating | 1320N | |
| Material | Stainless Steel | |
| Series | Standard | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Bosch Rexroth | ||
Product Type Bush | ||
Length 68mm | ||
Dynamic Load Rating 1320N | ||
Material Stainless Steel | ||
Series Standard | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- JP
The Bosch Rexroth Standard Linear Bushing is designed with a rugged all-metal construction that includes a steel ball retainer, making it highly durable and suitable for harsh environments with heavy contamination. It features numerous pockets that act as lubricant reservoirs, which help to extend lubrication intervals significantly or provide lubrication for the entire lifespan of the bushing, reducing maintenance needs and enhancing performance.
Optional integrated wiper seals
Stainless steel for the medical, chemistry and food industries
Closed, for self-supporting shafts
Gerelateerde Links
- Bosch Rexroth R074052500 Bush with 25 mm ID 40 mm OD 830 N
- Bosch Rexroth R060201230 Bush with 12 mm ID 21 mm OD 460 N
- Bosch Rexroth R060201030 Bush with 10 mm ID 19 mm OD 350 N
- Bosch Rexroth R060200830 Bush with 8 mm ID 16 mm OD 240 N
- Bosch Rexroth R060201630 Bush with 16 mm ID 26 mm OD 530 N
- Bosch Rexroth R060200530 Bush with 5 mm ID 12 mm OD 185 N
- Bosch Rexroth R060202530 Bush with 25 mm ID 40 mm OD 830 N
- Bosch Rexroth R060204030 Bush with 40 mm ID 62 mm OD 1820 N