Bosch Rexroth R074050800 Bush with 8 mm ID 16 mm OD 240 N
- RS-stocknr.:
- 642-716
- Fabrikantnummer:
- R074050800
- Fabrikant:
- Bosch Rexroth
Subtotaal (1 eenheid)*
€ 29,14
(excl. BTW)
€ 35,26
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 35 stuk(s) vanaf 26 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 29,14 |
*prijsindicatie
- RS-stocknr.:
- 642-716
- Fabrikantnummer:
- R074050800
- Fabrikant:
- Bosch Rexroth
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
| Merk | Bosch Rexroth | |
| Product Type | Bush | |
| Length | 25mm | |
| Dynamic Load Rating | 240N | |
| Material | Stainless Steel | |
| Standards/Approvals | RoHS | |
| Series | Standard | |
| Alles selecteren | ||
|---|---|---|
Merk Bosch Rexroth | ||
Product Type Bush | ||
Length 25mm | ||
Dynamic Load Rating 240N | ||
Material Stainless Steel | ||
Standards/Approvals RoHS | ||
Series Standard | ||
- Land van herkomst:
- JP
The Bosch Rexroth Flange Linear Bushing features a rugged all-metal design with a steel ball retainer, making it highly durable and suitable for harsh environments with heavy contamination. It contains multiple pockets that act as lubricant reservoirs, allowing for extended lubrication intervals or even lubrication for life. These pockets also trap any dirt that enters the system, preventing the bushing from jamming. This design is ideal for demanding applications such as woodworking, foundries, and cement plants.
Integrated wiper seals
Hardened and ground outer sleeve
POM ball retainer
Balls made of rolling bearing steel
Gerelateerde Links
- Bosch Rexroth R060200830 Bush with 8 mm ID 16 mm OD 240 N
- Bosch Rexroth R060201630 Bush with 16 mm ID 26 mm OD 530 N
- Bosch Rexroth R074051600 Bush with 16 mm ID 26 mm OD 530 N
- Bosch Rexroth R074052500 Bush with 25 mm ID 40 mm OD 830 N
- Bosch Rexroth R060200530 Bush with 5 mm ID 12 mm OD 185 N
- Bosch Rexroth R060201030 Bush with 10 mm ID 19 mm OD 350 N
- Bosch Rexroth R060201230 Bush with 12 mm ID 21 mm OD 460 N
- Bosch Rexroth R074052000 Bush with 20 mm ID 32 mm OD 800 N