INA KB30-PP-AS Bearing with 30 mm ID 47 mm OD 3800 N 3600 N
- RS-stocknr.:
- 172-1223
- Fabrikantnummer:
- KB30-PP-AS
- Fabrikant:
- INA
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 102,77
(excl. BTW)
€ 124,35
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 7 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 102,77 |
| 5 - 9 | € 98,64 |
| 10 + | € 96,60 |
*prijsindicatie
- RS-stocknr.:
- 172-1223
- Fabrikantnummer:
- KB30-PP-AS
- Fabrikant:
- INA
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
| Merk | INA | |
| Product Type | Bearing | |
| Length | 68mm | |
| End Type | Sealed | |
| Dynamic Load Rating | 3800N | |
| Static Load Rating | 3600N | |
| Closure Type | Closed | |
| Base to Bore Centerline | 23.5mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk INA | ||
Product Type Bearing | ||
Length 68mm | ||
End Type Sealed | ||
Dynamic Load Rating 3800N | ||
Static Load Rating 3600N | ||
Closure Type Closed | ||
Base to Bore Centerline 23.5mm | ||
Standards/Approvals No | ||
Schaeffler Linear Ball Bearing, 30mm Inside Diameter, 47mm Outside Diameter - KB30-PP-AS
This linear ball bearing is designed for high performance and reliability. Ideal for various industrial applications, it features a closed design with sealed protection. Dimensions include an inside diameter of 30mm, an outside diameter of 47mm, and a total length of 68mm, making it suitable for compact assembly environments.
Features & Benefits
• Static load rating of 3600N supports heavy loads
• Closed design prevents contamination for longer life
• Sealed construction eliminates the need for external lubrication
• Compatible with standard installation processes for easy integration
• Versatile use across mechanical and automation systems
Applications
• Used in automation systems requiring precise linear motion
• Ideal for mechanical systems needing stable support
• Suitable for environments exposed to dust and debris
• Utilised in manufacturing equipment for smooth operations
• Effective in electrical combining linear movement
What is the significance of the dynamic load rating?
The dynamic load rating indicates the maximum load capacity during movement, ensuring the bearing remains functional under operational stresses without failure. A rating of 3800 N demonstrates strong resistance to dynamic forces.
How does sealing improve the bearing's performance?
Sealing prevents contaminants from entering the bearing, which is essential in maintaining smooth operation and extending the bearing's lifespan, especially in harsh environments. This feature is critical for industries where cleanliness is paramount.
Can it be used in high-speed applications?
Yes, the design and specifications allow this bearing to perform well under high-speed conditions, provided that it is installed correctly and within recommended load limits, ensuring effective operation without excessive wear.
Gerelateerde Links
- INA KB30-PP Bearing with 30 mm ID 47 mm OD 3800 N 3600 N
- INA KB30 Bearing with 30 mm ID 47 mm OD 3800 N 3600 N
- INA KBS30-PP-AS Bearing with 30 mm ID 47 mm OD 3800 N 3600 N
- INA KBO30-PP-AS Bearing with 30 mm ID 47 mm OD 3700 N 3000 N
- INA PAB30-PP-AS Bearing with 30 mm ID 47 mm OD 375000 N
- INA KBO16-PP-AS Bearing with 16 mm ID 26 mm OD 800 N 620 N
- INA KB25-PP-AS Bearing with 25 mm ID 40 mm OD 2950 N 2850 N
- INA KBO50-PP-AS Bearing with 50 mm ID 75 mm OD 8900 N 6600 N