Bosch Rexroth R073222540 Linear Ball Bearing with 40 mm OD
- RS-stocknr.:
- 246-9272
- Fabrikantnummer:
- R073222540
- Fabrikant:
- Bosch Rexroth
Subtotaal (1 eenheid)*
€ 190,93
(excl. BTW)
€ 231,03
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 30 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 190,93 |
*prijsindicatie
- RS-stocknr.:
- 246-9272
- Fabrikantnummer:
- R073222540
- Fabrikant:
- Bosch Rexroth
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
| Merk | Bosch Rexroth | |
| Product Type | Linear Ball Bearing | |
| Length | 58mm | |
| End Type | Closed | |
| Flanged | Yes | |
| Static Load Rating | 3360N | |
| Material | Steel | |
| Standards/Approvals | RoHS | |
| Series | R0732 | |
| Bearing Type | Linear | |
| Alles selecteren | ||
|---|---|---|
Merk Bosch Rexroth | ||
Product Type Linear Ball Bearing | ||
Length 58mm | ||
End Type Closed | ||
Flanged Yes | ||
Static Load Rating 3360N | ||
Material Steel | ||
Standards/Approvals RoHS | ||
Series R0732 | ||
Bearing Type Linear | ||
- Land van herkomst:
- RO
The Bosch Rexroth super linear bushings is high-precision linear bushing for moving heavy loads and hardened steel load-bearing plates with machined ball guide grooves and machined steel load-bearing plate back for maximum precision.
High travel speed 5 m/s
Compensates for shaft deflection and misalignment up to 30 ft
Gerelateerde Links
- Bosch Rexroth R061104010 Linear Ball Bearing with 62 mm OD
- Bosch Rexroth R061001600 Linear Ball Bearing with 26 mm OD
- Bosch Rexroth R067221640 Linear Ball Bearing with 26 mm OD
- Bosch Rexroth R061001200 Linear Ball Bearing with 22 mm OD
- Bosch Rexroth Linear Bearings
- Bosch Rexroth R063202500 Bearing with 40 mm OD
- Bosch Rexroth 67122540 Bearing with 40 mm OD
- Bosch Rexroth R065823030 Bearing with 40 mm OD