RS PRO Guide Block EGH Series, 16.27 kN Dynamic Load
- RS-stocknr.:
- 360-919
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 143,40
(excl. BTW)
€ 173,51
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 4 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 143,40 |
*prijsindicatie
- RS-stocknr.:
- 360-919
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Guide Block | |
| Series | EGH | |
| Carriage Length | 82.6mm | |
| Carriage Width | 48mm | |
| Dynamic Load Rating | 16.27kN | |
| Static Load Rating | 32.4kN | |
| Acceptable Rail Width | 25mm | |
| Carriage Type | Square | |
| Carriage Material | Carbon Steel | |
| Standards/Approvals | RS PRO Seal of Approval | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Guide Block | ||
Series EGH | ||
Carriage Length 82.6mm | ||
Carriage Width 48mm | ||
Dynamic Load Rating 16.27kN | ||
Static Load Rating 32.4kN | ||
Acceptable Rail Width 25mm | ||
Carriage Type Square | ||
Carriage Material Carbon Steel | ||
Standards/Approvals RS PRO Seal of Approval | ||
- Land van herkomst:
- TW
RS PRO EGH Linear Guide Block for 25mm Rail
An interchangeable top mounting low profile linear guide suitable for use with the RS PRO linear guide rails.;Featuring a four ball track design with a recirculating ball system offering high rigidity and low levels of friction loss.;The guide block is constructed from hardwearing Carbon Steel and features ball retainers ensuring the recirculating ball bearings stay in place when removed from the rail.;With a high load capacity and equal load rating in all four directions the guide block allows for higher accuracy and features self levelling alignment.;The guide block features a light preload and is designed for heavy loads. Complete with end seals preventing the ingress of dust maintaining accuracy and extending service life.;The linear guide blocks short length is perfect for high speed automation applications with limited space. Other applications include lathes, tools, automation, transportation and precision measuring technologies.
Features and Benefits
Square linear block guide;Top mounting;4 row recirculating ball bearings ;45° contact angle ;High load capacity;Equal load rating;Carbon Steel construction;Light preload;Heavy load type;High rigidity free of play;High precision;Low friction losses
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Gerelateerde Links
- RS PRO Guide Block EGW Series, 16.27 kN Dynamic Load
- RS PRO Guide Block EGH Series, 11.4 kN Dynamic Load
- RS PRO Guide Block EGH Series, 7.23 kN Dynamic Load
- RS PRO Guide Block EGH Series, 16.42 kN Dynamic Load
- RS PRO Guide Block EGH Series, 5.35 kN Dynamic Load
- RS PRO Guide Block EGH Series, 22.66 kN Dynamic Load
- RS PRO Guide Block EGH Series, 10.31 kN Dynamic Load
- RS PRO Guide Block EGH Series, 33.35 kN Dynamic Load