INA Linear Guide Carriage KWVE20-B-V1-G3 KWVE20 Series, 13100 N Dynamic Load
- RS-stocknr.:
- 172-1056
- Fabrikantnummer:
- KWVE20-B-V1-G3
- Fabrikant:
- INA
Ontvang bulkkorting
Voeg 5 meer toe om 3% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 191,11
(excl. BTW)
€ 231,24
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 8 stuk(s) klaar voor verzending
- 26 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 4 | € 191,11 | - |
| 5 + | € 185,36 | 3% |
*prijsindicatie
- RS-stocknr.:
- 172-1056
- Fabrikantnummer:
- KWVE20-B-V1-G3
- Fabrikant:
- INA
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
| Merk | INA | |
| Series | KWVE20 | |
| Product Type | Linear Guide Carriage | |
| Carriage Length | 71.4mm | |
| Carriage Width | 63mm | |
| Dynamic Load Rating | 13100N | |
| Static Load Rating | 27000N | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk INA | ||
Series KWVE20 | ||
Product Type Linear Guide Carriage | ||
Carriage Length 71.4mm | ||
Carriage Width 63mm | ||
Dynamic Load Rating 13100N | ||
Static Load Rating 27000N | ||
Standards/Approvals No | ||
Schaeffler KWVE20 Series Linear Guide Carriage, 13100N Dynamic Load Rating, 27000N Static Load Rating - KWVE20-B-V1-G3
This linear guide carriage is designed for precision in motion applications. With a rail width of 20mm and a carriage measuring 71.4mm in length and 63mm in width, it ensures high stability and performance in demanding environments. Known for its robust performance, this product boasts a dynamic load rating of 13100 N and a static load rating of 27000 N, making it ideal for various industrial uses.
Features & Benefits
• High dynamic load rating supports heavy applications efficiently
• Static load capacity allows for robust static positioning
• Compact dimensions enhance suitability for tight spaces
• Designed for smooth linear motion across the rail
• Compatibility with 20mm rail width for versatile installation
• Ideal for automation and positional adjustment tasks
Applications
• Used for guiding machinery components in assembly lines
• Essential in robotics for providing linear motion
• Utilised in CNC machines for precise positioning
• Employed in automation equipment for reliable movement
• Suitable for transfer systems requiring accurate alignment
What load ratings should be considered when selecting this component for a project?
It offers a dynamic load rating of 13100 N, ensuring it can handle substantial forces during operation. The static load rating reaches up to 27000 N, making it dependable for applications requiring sustained weight support.
How does the design influence its performance in linear motion systems?
The carriage is specifically engineered for seamless movement along the rail, reducing wear and enhancing durability over time. Its compact design allows for installation in restricted spaces without compromising functionality.
In what scenarios is it most beneficial to use this product?
It is particularly advantageous in environments where precision and load-bearing capabilities are critical, such as in automated production lines, robotics, and CNC machinery, allowing for accurate and reliable operations.
Gerelateerde Links
- INA Linear Guide Carriage KWVE20-W-UG-V1-G3 KWVE20 Series, 13100 N Dynamic Load
- INA Linear Guide Carriage KWVE20-B-S-V1-G3 KWVE20 Series, 13100 N Dynamic Load
- INA Linear Guide Carriage KWSE20-V1-G3 KWSE20 Series, 22 N Dynamic Load
- INA Linear Guide Carriage KWSE25-V1-G3 KWSE25 Series, 28000 N Dynamic Load
- INA Linear Guide Carriage KWSE30-V1-G3 KWSE30 Series, 40000 N Dynamic Load
- INA Linear Guide Carriage KWSE35-V1-G3 KWSE35 Series, 55000 N Dynamic Load
- INA Linear Guide Carriage KWVE30-B-V1-G3 KWVE30 Series, 27500 N Dynamic Load
- INA Linear Guide Carriage KWSE25-H-V1-G3 KWSE25 Series, 28000 N Dynamic Load