Igus W Series, WS-10-1000, Linear Guide Rail 27 mm width 1 m Length
- RS-stocknr.:
- 488-5209
- Fabrikantnummer:
- WS-10-1000
- Fabrikant:
- Igus
Ontvang bulkkorting
Voeg 5 meer toe om € 15,25 te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 75,80
(excl. BTW)
€ 91,72
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 13 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 4 | € 75,80 | - |
| 5 - 9 | € 72,75 | € 15,25 |
| 10 + | € 71,26 | € 45,40 |
*prijsindicatie
- RS-stocknr.:
- 488-5209
- Fabrikantnummer:
- WS-10-1000
- Fabrikant:
- Igus
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
| Merk | Igus | |
| Product Type | Linear Guide Rail | |
| Rail Width | 27mm | |
| Rail Length | 1000mm | |
| Series | W | |
| Material | Stainless Steel, Hard Anodised Aluminium | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Igus | ||
Product Type Linear Guide Rail | ||
Rail Width 27mm | ||
Rail Length 1000mm | ||
Series W | ||
Material Stainless Steel, Hard Anodised Aluminium | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- DE

DryLin W Blocks, Carriage Plates & Rails - Igus Linear Guide System
DryLin W is a cost effective modular Igus linear guide system, offering designers great flexibility. Choose from single rails, double rails, different diameters, variable carriage plate lengths, many combinations are possible. DryLin W is a low wear, low friction, low noise system which requires no maintenance and is resistant to dust and dirt.
Features and Benefits
Liners made from Iglidur® J;Hardened and anodised aluminium rails;Pressure die cast zinc blocks;Runs up to 15 m/s;Corrosion free/chemical resistant
Gerelateerde Links
- Igus W Series Linear Guide Rail 27 mm width 1 m Length
- Igus W Series Linear Guide Rail 27 mm width 1 m Length
- Igus W Series Linear Guide Rail 27 mm width 300 mm Length
- Igus W Series Linear Guide Rail 27 mm width 300 mm Length
- Igus W Series Linear Guide Rail 27 mm width 600 mm Length
- Igus W Series Linear Guide Rail 27 mm width 600 mm Length
- Igus W Series Linear Guide Rail 27 mm width 600 mm Length
- Igus W Series Linear Guide Rail 27 mm width 1.5 m Length