THK HSR Series, HSR15-640L(GK), Linear Guide Rail 15 mm width 640 mm Length
- RS-stocknr.:
- 730-0073
- Fabrikantnummer:
- HSR15-640L(GK)
- Fabrikant:
- THK
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 254,71
(excl. BTW)
€ 308,20
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 07 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 254,71 |
*prijsindicatie
- RS-stocknr.:
- 730-0073
- Fabrikantnummer:
- HSR15-640L(GK)
- Fabrikant:
- THK
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
| Merk | THK | |
| Rail Width | 15mm | |
| Product Type | Linear Guide Rail | |
| Rail Length | 640mm | |
| Series | HSR15 | |
| Material | Stainless Steel | |
| Dynamic Load Rating | 8.33kN | |
| Static Load Rating | 13.5kN | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk THK | ||
Rail Width 15mm | ||
Product Type Linear Guide Rail | ||
Rail Length 640mm | ||
Series HSR15 | ||
Material Stainless Steel | ||
Dynamic Load Rating 8.33kN | ||
Static Load Rating 13.5kN | ||
Standards/Approvals No | ||
N.v.t.
HSR Linear Rails
THK HSR Linear Rails are suitable for use with THK HSR series Linear Carriages, and may be used in a variety of environments, from machine tool work to miniature applications.
Linear Guides and Rails - THK
THK Linear Motion Bearings enable smooth movement and positioning in one dimension, and are used in many different applications. THK Linear bearings are designed to work with large loads, offer excellent rigidity, impressive error-absorbing capabilities, easy maintenance, and application-dependent energy savings.
Gerelateerde Links
- THK HSR Series Linear Guide Rail 20 mm width 640 mm Length
- THK HSR Series Linear Guide Rail 15 mm width 460 mm Length
- THK HSR Series Linear Guide Rail 15 mm width 580 mm Length
- THK HSR Series Linear Guide Rail 15 mm width 400 mm Length
- THK HSR Series Linear Guide Rail 15 mm width 940 mm Length
- THK HSR Series Linear Guide Rail 15 mm width 820 mm Length
- THK HSR Series Linear Guide Rail 15 mm width 700 mm Length
- THK HSR Series Linear Guide Rail 15 mm width 1.18 m Length