THK HSR Series, HSR30-920L(GK), Linear Guide Rail 30 mm width 920 mm Length
- RS-stocknr.:
- 730-0091
- Fabrikantnummer:
- HSR30-920L(GK)
- Fabrikant:
- THK
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 375,55
(excl. BTW)
€ 454,42
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 27 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 375,55 |
*prijsindicatie
- RS-stocknr.:
- 730-0091
- Fabrikantnummer:
- HSR30-920L(GK)
- Fabrikant:
- THK
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
| Merk | THK | |
| Rail Width | 30mm | |
| Product Type | Linear Guide Rail | |
| Rail Length | 920mm | |
| Series | HSR | |
| Material | Stainless Steel | |
| Dynamic Load Rating | 28kN | |
| Static Load Rating | 46.8kN | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk THK | ||
Rail Width 30mm | ||
Product Type Linear Guide Rail | ||
Rail Length 920mm | ||
Series HSR | ||
Material Stainless Steel | ||
Dynamic Load Rating 28kN | ||
Static Load Rating 46.8kN | ||
Standards/Approvals No | ||
N.v.t.
HSR Linear Rails
THK HSR Linear Rails are suitable for use with THK HSR series Linear Carriages, and may be used in a variety of environments, from machine tool work to miniature applications.
Linear Guides and Rails - THK
THK Linear Motion Bearings enable smooth movement and positioning in one dimension, and are used in many different applications. THK Linear bearings are designed to work with large loads, offer excellent rigidity, impressive error-absorbing capabilities, easy maintenance, and application-dependent energy savings.
Gerelateerde Links
- THK SHS30 Series Linear Guide Rail 30 mm width 920 mm Length
- THK HSR30-520L(GK) Series Linear Guide Rail 30 mm width 520 mm Length
- THK HSR30-680L(GK) Series Linear Guide Rail 30 mm width 680 mm Length
- THK HSR30 Series Linear Guide Rail 30 mm width 2.04 m Length
- THK HSR30 Series Linear Guide Rail 30 mm width 1.24 m Length
- THK HSR30 Series Linear Guide Rail 30 mm width 1.32 m Length
- THK HSR30 Series Linear Guide Rail 30 mm width 1.56 m Length
- THK HSR30 Series Linear Guide Rail 30 mm width 1.88 m Length