THK SR Series, SR20-940L(GK), Linear Guide Rail 20 mm width 940 mm Length
- RS-stocknr.:
- 730-0102
- Fabrikantnummer:
- SR20-940L(GK)
- Fabrikant:
- THK
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 270,76
(excl. BTW)
€ 327,62
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 270,76 |
*prijsindicatie
- RS-stocknr.:
- 730-0102
- Fabrikantnummer:
- SR20-940L(GK)
- Fabrikant:
- THK
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
| Merk | THK | |
| Rail Width | 20mm | |
| Product Type | Linear Guide Rail | |
| Rail Length | 940mm | |
| Series | SR | |
| Material | Stainless Steel | |
| Dynamic Load Rating | 12.5kN | |
| Static Load Rating | 25.2kN | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk THK | ||
Rail Width 20mm | ||
Product Type Linear Guide Rail | ||
Rail Length 940mm | ||
Series SR | ||
Material Stainless Steel | ||
Dynamic Load Rating 12.5kN | ||
Static Load Rating 25.2kN | ||
Standards/Approvals No | ||
Vrijgesteld
SR Linear Rails
THK SR Linear Rails are suitable for use with THK Linear Carriages for miniature, machine tool and other applications within varied environments.
Linear Guides and Rails - THK
THK Linear Motion Bearings enable smooth movement and positioning in one dimension, and are used in many different applications. THK Linear bearings are designed to work with large loads, offer excellent rigidity, impressive error-absorbing capabilities, easy maintenance, and application-dependent energy savings.
Gerelateerde Links
- THK SR Series Linear Guide Rail 25 mm width 940 mm Length
- THK HSR Series Linear Guide Rail 15 mm width 940 mm Length
- THK HSR25 Series Linear Guide Rail 25 mm width 940 mm Length
- THK SR15 Series Linear Guide Rail 15 mm width 940 mm Length
- THK SHS Series Linear Guide Rail 20 mm width 940 mm Length
- THK SHS15 Series Linear Guide Rail 15 mm width 940 mm Length
- THK HSR20 Series Linear Guide Rail 20 mm width 940 mm Length
- THK SR20-220L(GK) Series Linear Guide Rail 20 mm width 220 mm Length