THK SHS20 Series, SHS20-640L(GK), Linear Guide Rail 20 mm width 640 mm Length
- RS-stocknr.:
- 730-0124
- Fabrikantnummer:
- SHS20-640L(GK)
- Fabrikant:
- THK
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 286,06
(excl. BTW)
€ 346,13
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 07 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 286,06 |
*prijsindicatie
- RS-stocknr.:
- 730-0124
- Fabrikantnummer:
- SHS20-640L(GK)
- Fabrikant:
- THK
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
| Merk | THK | |
| Rail Width | 20mm | |
| Product Type | Linear Guide Rail | |
| Rail Length | 640mm | |
| Series | SHS20 | |
| Material | Stainless Steel | |
| Dynamic Load Rating | 28.1kN | |
| Static Load Rating | 50.3kN | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk THK | ||
Rail Width 20mm | ||
Product Type Linear Guide Rail | ||
Rail Length 640mm | ||
Series SHS20 | ||
Material Stainless Steel | ||
Dynamic Load Rating 28.1kN | ||
Static Load Rating 50.3kN | ||
Standards/Approvals No | ||
Vrijgesteld
SHS Linear Rails
THK SHS Linear Rails are suitable for use with THK SHS series Linear Carriages, within environments where low-noise, maintenance-free operation and high-speed response is desirable.
Linear Guides and Rails - THK
THK Linear Motion Bearings enable smooth movement and positioning in one dimension, and are used in many different applications. THK Linear bearings are designed to work with large loads, offer excellent rigidity, impressive error-absorbing capabilities, easy maintenance, and application-dependent energy savings.
Gerelateerde Links
- THK HSR25 Series Linear Guide Rail 25 mm width 640 mm Length
- THK SR15 Series Linear Guide Rail 15 mm width 640 mm Length
- THK HRW Series Linear Guide Rail 27 mm width 640 mm Length
- THK SR20 Series Linear Guide Rail 20 mm width 640 mm Length
- THK SHS25 Series Linear Guide Rail 25 mm width 640 mm Length
- THK HSR Series Linear Guide Rail 20 mm width 640 mm Length
- THK SHS15 Series Linear Guide Rail 15 mm width 640 mm Length
- THK SR25 Series Linear Guide Rail 25 mm width 640 mm Length