Festo Linear Guide ELFC-KF-32-400, ELFC

Subtotaal (1 eenheid)*

€ 362,34

(excl. BTW)

€ 438,43

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Voorradig bij de fabrikant
  • Klaar voor verzending vanaf 08 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 362,34

*prijsindicatie

RS-stocknr.:
281-0403
Fabrikantnummer:
ELFC-KF-32-400
Fabrikant:
Festo
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Festo

Product Type

Linear Guide

Rail Length

400mm

Rail Width

32mm

Series

ELFC

Standards/Approvals

RoHS

Land van herkomst:
CN

Festo ELFC Series Linear Guide, 400mm Rail Length, 32mm Rail Width - ELFC-KF-32-400, Numeric Part Number: 8062799


This linear guide provides guided linear motion for precision positioning and load transfer in automated assemblies. Designed for industrial environments, it combines a robust steel rail with a Compact profile to support linear actuation and sliding carriage systems used in electrical, electronic and mechanical equipment.

Features & Benefits


• 32mm rail width gives stable lateral load handling
• Steel construction improves wear resistance for long service
• 400mm rail length supports extended stroke arrangements
• Precision rail geometry enhances repeatable motion accuracy

**Applications**


• Suitable for pick-and-place modules in automation cells
• Ideal for gantry and XY table slide systems
• Used with actuator assemblies in electrical testing rigs
• Can be used for linear positioning in PCB handling equipment

What material properties affect durability in corrosive production zones?


The rail is manufactured from steel which provides mechanical strength

surface treatments and environmental controls are advised for corrosion-prone sites.

How does rail width influence system stiffness and alignment?


A 32mm cross-section increases lateral stiffness and reduces deflection under side loads, aiding accurate alignment of sliding carriages.

What mounting considerations should be observed for integration?


Ensure flat, rigid mounting surfaces and use appropriate fastener spacing along the 400mm length to maintain parallelism and minimise induced stresses.

How does environmental regulation status impact installation in regulated facilities?


The product meets RoHS requirements, meaning it limits specified restricted substances and aligns with facility policies that mandate reduced hazardous material content.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.