Mitutoyo Linear Counter Cable For Use With Digimatic Series, 2 m Length
- RS-stocknr.:
- 796-0025
- Fabrikantnummer:
- 06AFM380C
- Fabrikant:
- Mitutoyo
Subtotaal (1 eenheid)*
€ 131,76
(excl. BTW)
€ 159,43
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 11 stuk(s) klaar voor verzending
- 21 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 131,76 |
*prijsindicatie
- RS-stocknr.:
- 796-0025
- Fabrikantnummer:
- 06AFM380C
- Fabrikant:
- Mitutoyo
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
| Merk | Mitutoyo | |
| Series | Digimatic | |
| Product Type | Linear Counter Cable | |
| Cable Length | 2m | |
| Connector Gender | Male | |
| For Use With | Digimatic Series | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Mitutoyo | ||
Series Digimatic | ||
Product Type Linear Counter Cable | ||
Cable Length 2m | ||
Connector Gender Male | ||
For Use With Digimatic Series | ||
Standards/Approvals No | ||
- Land van herkomst:
- JP
Mitutoyo Linear Counter Cable
The Mitutoyo Digimatic series male USB linear counter cable of 2m length comes with data key. It is designed to connect the measuring instrument to a compute and allows to directly connect Digimatic measuring devices to a USB interface, without needing additional software.
Features and Benefits
Windows 2000/XP/Vista/Windows 7 compatible
USB system for direct connection as a keypad format without software driver (HID) or as a virtual COM port (VCP) with fixed COM port assignment In windows
USB ITPAK software for transferring measurement values in text format (when used as a VCP)
USB ITPAK software for simplified creation of jog journals in Excel
Timed data requests
Applications
Automobile
HVAC
Fire safety
Industrial maintenance
Solar power
Electrical safety and arc/flash protection
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Gerelateerde Links
- Mitutoyo Linear Counter Cable For Use With Digimatic Series, 2 m Length
- Mitutoyo Linear Counter 3 Axis
- Mitutoyo Linear Counter 1 Axis, 1.25 MHz
- Mitutoyo Linear Scale 3.5 m Length, IP67
- Mitutoyo Callipers 200 mm 0.01 mm Resolution Digimatic AOS, Metric
- Mitutoyo Linear Scale 3.5 m Length 45 °C max, 0 °C min
- Linear Counters
- Linear Scale Input Cables