Ewellix Makers in Motion 400 mm Long Steel Closed Bush Shaft, 5 mm Shaft Diam., Hardness 64 HRC, h6 Tolerance
- RS-stocknr.:
- 423-2403
- Fabrikantnummer:
- LJM5X400ESSC2
- Fabrikant:
- Ewellix Makers in Motion
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 52,89
(excl. BTW)
€ 64,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 01 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 52,89 |
| 5 - 9 | € 50,77 |
| 10 + | € 49,72 |
*prijsindicatie
- RS-stocknr.:
- 423-2403
- Fabrikantnummer:
- LJM5X400ESSC2
- Fabrikant:
- Ewellix Makers in Motion
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
| Merk | Ewellix Makers in Motion | |
| Shaft Diameter | 5mm | |
| Product Type | Closed Bush Shaft | |
| Length | 400mm | |
| Material | Steel | |
| Sub Type | Closed Bush Shaft | |
| Hardness | 64 HRC | |
| Tolerance | h6 | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Ewellix Makers in Motion | ||
Shaft Diameter 5mm | ||
Product Type Closed Bush Shaft | ||
Length 400mm | ||
Material Steel | ||
Sub Type Closed Bush Shaft | ||
Hardness 64 HRC | ||
Tolerance h6 | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- DE
LJM Steel Shaft
Manufactured from unalloyed grade steels 1.1213 (Cf53), 1.1210 (Ck53), 1.1221 (Ck60)
Induction hardened & ground
High dimensional stability & long service life
Tolerance h6
Gerelateerde Links
- Ewellix Makers in Motion 600 mm Long Steel Closed Bush Shaft Hardness 64 HRC, h6 Tolerance
- Ewellix Makers in Motion 1 m Long Steel Closed Bush Shaft Hardness 64 HRC, h6 Tolerance
- Ewellix Makers in Motion 1 m Long Steel Closed Bush Shaft Hardness 64 HRC, h6 Tolerance
- Ewellix Makers in Motion 1.2 m Long Steel Closed Bush Shaft Hardness 64 HRC, h6 Tolerance
- Ewellix Makers in Motion 800 mm Long Steel Closed Bush Shaft Hardness 56 HRC, h6 Tolerance
- Ewellix Makers in Motion 1 m Long Steel Closed Bush Shaft Hardness 56 HRC, h6 Tolerance
- Ewellix Makers in Motion 600 mm Long Steel Closed Bush Shaft Hardness 56 HRC, h6 Tolerance
- Ewellix Makers in Motion 300 mm Long Steel Closed Bush Shaft Hardness 64 HRC, h6 Tolerance