Bosch Rexroth 400 mm Long Steel Closed Bush Shaft, 5 mm Shaft Diam., Hardness 60 HRC, h6 Tolerance
- RS-stocknr.:
- 724-3386
- Fabrikantnummer:
- R100000500,400mm
- Fabrikant:
- Bosch Rexroth
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 13,57
(excl. BTW)
€ 16,42
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 7 stuk(s) vanaf 26 oktober 2026
- Plus verzending 55 stuk(s) vanaf 26 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 13,57 |
| 5 - 9 | € 13,05 |
| 10 + | € 12,77 |
*prijsindicatie
- RS-stocknr.:
- 724-3386
- Fabrikantnummer:
- R100000500,400mm
- Fabrikant:
- Bosch Rexroth
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
| Merk | Bosch Rexroth | |
| Product Type | Closed Bush Shaft | |
| Shaft Diameter | 5mm | |
| Length | 400mm | |
| Material | Steel | |
| Sub Type | Closed Bush Shaft | |
| Hardness | 60 HRC | |
| Tolerance | h6 | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Bosch Rexroth | ||
Product Type Closed Bush Shaft | ||
Shaft Diameter 5mm | ||
Length 400mm | ||
Material Steel | ||
Sub Type Closed Bush Shaft | ||
Hardness 60 HRC | ||
Tolerance h6 | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- DE
Solid Linear Shaft
Solid linear shafts offer a long service life under rolling loads. Corrosion-resistantl shafts may be used in food industry, semiconductor manufacturing and medical industry environments.
Optimum shaft material for each diameter range
Uniform surface hardness and hardening depth of the shafts
Excellent degree of purity, homogeneous microstructure and defined grain sizes
Gerelateerde Links
- Bosch Rexroth 1 m Long Steel Closed Bush Shaft Hardness 55 HRC, h6 Tolerance
- Bosch Rexroth 1 m Long Steel Closed Bush Shaft Hardness 55 HRC, h6 Tolerance
- Bosch Rexroth 1 m Long Steel Closed Bush Shaft Hardness 60 HRC, h6 Tolerance
- Bosch Rexroth 1 m Long Steel Closed Bush Shaft Hardness 60 HRC, h6 Tolerance
- Bosch Rexroth 1 m Long Steel Closed Bush Shaft Hardness 60 HRC, h6 Tolerance
- Bosch Rexroth 400 mm Long Steel Closed Bush Shaft Hardness 60 HRC, h6 Tolerance
- Bosch Rexroth 600 mm Long Steel Closed Bush Shaft Hardness 60 HRC, h6 Tolerance
- Bosch Rexroth 600 mm Long Steel Closed Bush Shaft Hardness 60 HRC, h6 Tolerance