Johnson Electric Linear Solenoid 15.75 mm
- RS-stocknr.:
- 173-6446
- Fabrikantnummer:
- 151082-232
- Fabrikant:
- Johnson Electric
Subtotaal (1 eenheid)*
€ 59,48
(excl. BTW)
€ 71,97
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Wordt opgeheven
- Laatste 10 stuk(s), klaar voor verzending vanaf een andere locatie
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 59,48 |
*prijsindicatie
- RS-stocknr.:
- 173-6446
- Fabrikantnummer:
- 151082-232
- Fabrikant:
- Johnson Electric
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
| Merk | Johnson Electric | |
| Product Type | Linear Solenoid | |
| Action | Pull | |
| Duty Cycle | 50% | |
| Closed Power Continuous | 6W | |
| Standards/Approvals | No | |
| Length | 15.75mm | |
| Coil Resistance | 4.57Ω | |
| Alles selecteren | ||
|---|---|---|
Merk Johnson Electric | ||
Product Type Linear Solenoid | ||
Action Pull | ||
Duty Cycle 50% | ||
Closed Power Continuous 6W | ||
Standards/Approvals No | ||
Length 15.75mm | ||
Coil Resistance 4.57Ω | ||
- Land van herkomst:
- US
Johnson Electrics extensive platform of tubular solenoids provides high force for short stroke applications and is ideal for applications that require long life and high reliability. The STA technology is constructed with a low friction system bobbin which ensures life of 25 million actuations. The customizable STA platform is available in a variety of sizes in both push and pull engagement which is well suited for lock/latch operations. The STA Series provides high resistance to shock and vibration to withstand extreme ambient conditions and is also available in magnetic latching versions.
STA® Series has enhanced design features and improved performance
Push and pull models
Strokes up to 2-1/2"
Life rating of 25 million
actuations for STA designs
Gerelateerde Links
- Johnson Electric Linear Solenoid, 8.8 V dc
- Johnson Electric Linear Solenoid 42.67 mm
- Johnson Electric Linear Solenoid 26.67 mm
- Johnson Electric Linear Solenoid
- Johnson Electric STA Linear Solenoid 39.37 mm
- Johnson Electric Ledex Linear Solenoid 57.15 mm
- Johnson Electric Model 150 Linear Solenoid 63.5 mm
- Johnson Electric Ledex Low Profile Linear Solenoid 28.575 mm