Texas Instruments, -15 V Linear Voltage Regulator, 1.5A, 1-Channel Negative, ±4% 3-Pin, TO-220 LM7915CT/NOPB
- RS-stocknr.:
- 100-5951
- Fabrikantnummer:
- LM7915CT/NOPB
- Fabrikant:
- Texas Instruments
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 100-5951
- Fabrikantnummer:
- LM7915CT/NOPB
- Fabrikant:
- Texas Instruments
Datasheets
Wetgeving en compliance
Productomschrijving
LM79 series Negative Voltage Regulators, Texas Instruments
The Texas Instrument LM79 family of negative voltage regulators offers fixed output voltages of -5 V, -12 V or -15 V. The output current ratings are 1.5A for the LM79xx, 0.5A for LM79Mxx and 0.1A for LM79L types. These regulators require an external output compensation capacitor for operational stability. The LM79 family features internal short circuit protection and current limiting, and also incorporates thermal overload protection. The low ground pin current allows the output voltage to be easily boosted above the pre-set value by using a resistive divider.
LM79: 1.5A Output current
LM79M: 0.5A Output current
LM79L: 0.1A Output current
Low quiescent current
High ripple rejection
LM79M: 0.5A Output current
LM79L: 0.1A Output current
Low quiescent current
High ripple rejection
Linear Voltage Regulators, Texas Instruments
A range of fixed and adjustable Linear Voltage regulators from Texas Instruments. The range includes both positive and negative polarity devices with output current ratings from 100mA up to 5A.
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Output Current | 1.5A |
Number of Outputs | 1 |
Output Voltage | -15 V |
Line Regulation | 100 mV |
Accuracy | ±4% |
Load Regulation | 200 mV |
Mounting Type | Through Hole |
Polarity | Negative |
Package Type | TO-220 |
Quiescent Current | 1.5mA |
Pin Count | 3 |
Output Type | Fixed |
Dimensions | 10.16 x 4.7 x 8.89mm |
Height | 8.89mm |
Maximum Input Voltage | -23 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | 0 °C |
Length | 10.16mm |
Width | 4.7mm |
- RS-stocknr.:
- 100-5951
- Fabrikantnummer:
- LM7915CT/NOPB
- Fabrikant:
- Texas Instruments