Siemens Liquid Level Indicator NPT 7ML5340-1AB07-4AF3, NPT
- RS-stocknr.:
- 271-0896
- Fabrikantnummer:
- 7ML5340-1AB07-4AF3
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 1.122,00
(excl. BTW)
€ 1.357,62
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 14 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.122,00 |
*prijsindicatie
- RS-stocknr.:
- 271-0896
- Fabrikantnummer:
- 7ML5340-1AB07-4AF3
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Product Type | Liquid Level Indicator | |
| Connection Thread Standard | NPT | |
| Scale Length | 15m | |
| Connection Thread Size | NPT | |
| Maximum Operating Temperature | 158°C | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Product Type Liquid Level Indicator | ||
Connection Thread Standard NPT | ||
Scale Length 15m | ||
Connection Thread Size NPT | ||
Maximum Operating Temperature 158°C | ||
Standards/Approvals No | ||
- Land van herkomst:
- DE
The Siemens SITRANS LR150 is a W band FMCW radar level transmitter, with a chemically resistant PVDF sensor, for years of trouble-free, reliable measurement service. Measurement is possible, non-intrusively, through plastic vessel tops for easy installation. Programming is convenient using the Bluetooth connection and SITRANS mobile IQ application on your smart device or locally with an optional HMI.
Approved for open air applications outside of a tank
Compact design fits in limited space installations
Gerelateerde Links
- Siemens 7ML5340 Series Transmitter Level Sensor 35 V, 3 bar
- Siemens SITRANS LR150 Series Radar Level Transmitter Level Sensor
- Siemens SITRANS LR150 Series Radar Level Transmitter Transmitter
- Elesa Liquid Level Indicator 13692
- Elesa Liquid Level Indicator 111015
- Elesa Liquid Level Indicator 110083
- Elesa Liquid Level Indicator 13742
- Elesa Liquid Level Indicator 13652