Brady Lockout Station
- RS-stocknr.:
- 811-3050
- Fabrikantnummer:
- 811218
- Fabrikant:
- Brady
Subtotaal (1 eenheid)*
€ 120,62
(excl. BTW)
€ 145,95
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 12 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 120,62 |
*prijsindicatie
- RS-stocknr.:
- 811-3050
- Fabrikantnummer:
- 811218
- Fabrikant:
- Brady
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
| Merk | Brady | |
| Product Type | Lockout Station | |
| Width | 336.55mm | |
| Height | 431.8mm | |
| Colour | Yellow | |
| Material | Steel | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Brady | ||
Product Type Lockout Station | ||
Width 336.55mm | ||
Height 431.8mm | ||
Colour Yellow | ||
Material Steel | ||
Standards/Approvals No | ||
Niet conform
- Land van herkomst:
- US
Brady Lockout Station, Yellow Colour, 178mm Height - 811218
Use this lockout station from Brady to secure the lockout/tagout devices in your work environment. As it's made from polypropylene, this component is resistant to impact and corrosion, making it suitable for use in harsh environments. It comes with pre-drilled holes and can be wall-mounted for easy and convenient installation. Thanks to its compact dimensions of 178 (H) x 337 (W) x 64mm (D), you can install this device in areas with limited space.
Features & Benefits
• Supplied with a handle for ease of portability
• Cover safeguards contents against contaminants
• Yellow colour makes it easy to spot
Applications
• Beverage production factories
• Bus stations
• Marine industry
How many devices can this lockout station store?
This lockout station can store up to 10 padlocks, six lockout hasps and 10 tags, so it's a versatile safety tool.