BALLISTOL Universal Oil Lubricant Multi-Purpose, Oil 5 L Canister Food Safe
- RS-stocknr.:
- 314-050
- Fabrikantnummer:
- 21160
- Fabrikant:
- BALLISTOL
Subtotaal (1 eenheid)*
€ 134,83
(excl. BTW)
€ 163,14
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending
- Plus verzending 3 stuk(s) vanaf 30 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 134,83 |
*prijsindicatie
- RS-stocknr.:
- 314-050
- Fabrikantnummer:
- 21160
- Fabrikant:
- BALLISTOL
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | BALLISTOL | |
| Product Type | Lubricant | |
| Trade Name | Universal Oil | |
| Product Form | Liquid | |
| Package Type | Canister | |
| Package Size | 5 L | |
| Colour | Light Yellow | |
| Food Safe | Yes | |
| Base Material | Multi-Purpose, Oil | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 100°C | |
| Application | Penetrating, Care, Contact Oil, Cleaning Agent, Rust Protection | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk BALLISTOL | ||
Product Type Lubricant | ||
Trade Name Universal Oil | ||
Product Form Liquid | ||
Package Type Canister | ||
Package Size 5 L | ||
Colour Light Yellow | ||
Food Safe Yes | ||
Base Material Multi-Purpose, Oil | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 100°C | ||
Application Penetrating, Care, Contact Oil, Cleaning Agent, Rust Protection | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Vrijgesteld
- Land van herkomst:
- DE
The Ballistol Universal Oil is a versatile, environmentally friendly product renowned for its multitude of uses since its unchanged formulation in 1904. Whether in liquid or spray form, this skin-friendly oil lubricates, cleans, protects against corrosion, and does not resinify.
Skin friendly biodegradable and environment friendly
Cleans preserves maintains regenerates and impregnates surfaces
Dissolves grease tar dirt adhesive residues and other unsuitable oils
Neutralizes weak acids
Gerelateerde Links
- BALLISTOL Universal Oil Lubricant Multi-Purpose, Oil 500 ml Bottle Food Safe
- BALLISTOL Universal Oil Spray Lubricant Oil, Multi-Purpose 350 ml Spray Food Safe
- BALLISTOL Universal Oil Spray Lubricant Multi-Purpose, Oil 200 ml Spray Food Safe
- BALLISTOL Universal Oil Spray Lubricant Oil 400 ml Spray Food Safe
- BALLISTOL H1 Special Oil Spray Lubricant Oil 200 ml Spray Food Safe
- BALLISTOL Silicone Oil Spray Silicone Lubricant Silicone 200 ml Spray Food Safe
- SNR Luber Ready Food Lubricant Paraffin 125 ml Canister Food Safe
- BALLISTOL Copper Graphite Spray Lubricant Graphite, Copper 200 ml Spray Food Safe
