Rocol Foodlube Unilube Lubricant Polyalphaolefin 125 ml Bottle Food Safe
- RS-stocknr.:
- 198-3799
- Fabrikantnummer:
- 13010
- Fabrikant:
- Rocol
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 100,12
(excl. BTW)
€ 121,15
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 15 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 14 | € 100,12 |
| 15 - 39 | € 96,10 |
| 40 + | € 92,10 |
*prijsindicatie
- RS-stocknr.:
- 198-3799
- Fabrikantnummer:
- 13010
- Fabrikant:
- Rocol
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
| Merk | Rocol | |
| Product Type | Lubricant | |
| Trade Name | Foodlube Unilube | |
| Product Form | Paste | |
| Sub Type | Multi Purpose Lubricant | |
| Package Type | Bottle | |
| Package Size | 125 ml | |
| Colour | White | |
| Food Safe | Yes | |
| Base Material | Polyalphaolefin | |
| Minimum Operating Temperature | -30°C | |
| Application | All Industries | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk Rocol | ||
Product Type Lubricant | ||
Trade Name Foodlube Unilube | ||
Product Form Paste | ||
Sub Type Multi Purpose Lubricant | ||
Package Type Bottle | ||
Package Size 125 ml | ||
Colour White | ||
Food Safe Yes | ||
Base Material Polyalphaolefin | ||
Minimum Operating Temperature -30°C | ||
Application All Industries | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Vrijgesteld
- Land van herkomst:
- GB
The Rocol Foodlube unilube is a gas operated automatic lubricator containing the high performance FOODLUBE Premier 1 grease. premier 1 is an excellent all round grease offering excellent water wash off resistance and corrosion protection necessary for lubricants used in food, pharmaceutical and other clean environments.
Disposable gas operated grease dispenser for trouble free lubrication
Transparent housing makes it easy to monitor lubricant levels
Gerelateerde Links
- Rocol Foodlube Autolube Complete Lubricant Polyalphaolefin 120 ml Food Safe
- Rocol Foodlube® Chain Spray Lubricant Polyalphaolefin 400 ml Aerosol Food Safe
- Rocol Foodlube Hi-Power 46 Lubricant Polyalphaolefin 20 L Food Safe
- Rocol Foodlube Hi-Power 68 Lubricant Polyalphaolefin 20 L Food Safe
- Rocol Foodlube Hi-Power 100 Lubricant Polyalphaolefin 20 L Food Safe
- Rocol Foodlube Hi-Power 22 Lubricant Polyalphaolefin 20 L Food Safe
- Rocol Foodlube SUGAR DISSOLVING Fluid Lubricant Water 500 ml Bottle Food Safe
- Rocol Foodlube® Chain Fluid Lubricant Polyalphaolefin 20 L Jerry Can Food Safe