Rocol V-cut SS Lubricant Oil 20 L Jerry Can
- RS-stocknr.:
- 209-9386
- Fabrikantnummer:
- 51523
- Fabrikant:
- Rocol
Subtotaal (1 eenheid)*
€ 273,00
(excl. BTW)
€ 330,33
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 13 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 273,00 |
*prijsindicatie
- RS-stocknr.:
- 209-9386
- Fabrikantnummer:
- 51523
- Fabrikant:
- Rocol
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
| Merk | Rocol | |
| Product Type | Lubricant | |
| Trade Name | V-cut SS | |
| Sub Type | Multi Purpose Lubricant | |
| Product Form | Liquid | |
| Package Type | Jerry Can | |
| Package Size | 20 L | |
| Food Safe | No | |
| Base Material | Oil | |
| Application | All Industries | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk Rocol | ||
Product Type Lubricant | ||
Trade Name V-cut SS | ||
Sub Type Multi Purpose Lubricant | ||
Product Form Liquid | ||
Package Type Jerry Can | ||
Package Size 20 L | ||
Food Safe No | ||
Base Material Oil | ||
Application All Industries | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Vrijgesteld
- Land van herkomst:
- GB
The Rocol V-cut range is synergistic range of cutting fluids, hydraulic oils and slide-way lubricant designed to deliver excellent results. It is suitable for a wide range of metal working operations. V-cut SS is a semi-synthetic dual purpose cutting and grinding fluid, a water mix fluid providing a translucent green emulsion designed to give excellent performance for all general purpose and grinding operations.
Extremely economical dilutions of up to 65:1.
Prolonged sump life.
Ideal for low to medium carbon steels.
Gerelateerde Links
- Rocol V-cut SS Lubricant Oil 20 L Jerry Can
- Rocol V-cut MP Lubricant Oil 20 L Jerry Can
- Rocol Sapphire Hi-Torque 460 Lubricant Oil 20 L Jerry Can
- Rocol V ac Pump Oil Lubricant Oil Based 5 kg Jerry Can
- Rocol Foodlube Hi-Power 100 Lubricant Oil 5 L Jerry Can Food Safe
- Rocol Foodlube Hi-Power 22 Lubricant Oil 5 L Jerry Can Food Safe
- Rocol Foodlube® Hi-Power 32 Lubricant Oil 20 L Jerry Can Food Safe
- Rocol V ac Pump Oil Lubricant Multi-Purpose 20 L Jerry Can Food Safe