Rocol Bakerlube® HAT Lubricant Poly Alkylene Glycol 20 L Jerry Can Food Safe
- RS-stocknr.:
- 698-8177
- Fabrikantnummer:
- 15705
- Fabrikant:
- Rocol
Ontvang bulkkorting
Voeg 6 meer toe om 3% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 832,63
(excl. BTW)
€ 1.007,48
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Laatste voorraad RS
- Laatste 3 stuk(s), klaar voor verzending vanaf een andere locatie
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 5 | € 832,63 | - |
| 6 - 14 | € 799,33 | 3% |
| 15 + | € 782,67 | 6% |
*prijsindicatie
- RS-stocknr.:
- 698-8177
- Fabrikantnummer:
- 15705
- Fabrikant:
- Rocol
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
| Merk | Rocol | |
| Product Type | Lubricant | |
| Trade Name | Bakerlube® HAT | |
| Sub Type | Multi Purpose Lubricant | |
| Product Form | Liquid | |
| Package Type | Jerry Can | |
| Package Size | 20 L | |
| Colour | Dark Grey | |
| Food Safe | Yes | |
| Base Material | Poly Alkylene Glycol | |
| Minimum Operating Temperature | -10°C | |
| Application | Chain, Electrical Equipment, Metal, Gears, Contacts | |
| Maximum Operating Temperature | 180°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk Rocol | ||
Product Type Lubricant | ||
Trade Name Bakerlube® HAT | ||
Sub Type Multi Purpose Lubricant | ||
Product Form Liquid | ||
Package Type Jerry Can | ||
Package Size 20 L | ||
Colour Dark Grey | ||
Food Safe Yes | ||
Base Material Poly Alkylene Glycol | ||
Minimum Operating Temperature -10°C | ||
Application Chain, Electrical Equipment, Metal, Gears, Contacts | ||
Maximum Operating Temperature 180°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Vrijgesteld
- Land van herkomst:
- GB
Bakerlube HT
Extreme high temperature graphited chain lubricant for bakery oven chains.
High load carrying performance
Clean evaporating base oil
For temperatures where conventional fluids fail
Does not contain solvents
Temperature range wet film -10°C to +180°C
Temperature range dry film up to +550°C
NSF H2 registered
Gerelateerde Links
- Rocol Bakerlube® CL Lubricant Synthetic 20 L Jerry Can Food Safe
- Rocol Foodlube® Hi-Torque Lubricant Multi-Purpose 5 kg Jerry Can
- Rocol Foodlube® Chain Fluid Lubricant Polyalphaolefin 20 L Jerry Can Food Safe
- Rocol Foodlube® Hi-Torque 460 Lubricant Polyalphaolefin 20 L Jerry Can Food Safe
- Rocol Foodlube® Hi-Torque 320 Lubricant Polyalphaolefin 20 L Jerry Can Food Safe
- Rocol Foodlube® Chain Fluid Lubricant Multi-Purpose 5 L Jerry Can Food Safe
- Rocol Foodlube® Hi-Torque 220 Lubricant Polyalphaolefin 20 L Jerry Can Food Safe
- Rocol Foodlube® Hi-Power 32 Lubricant Oil 20 L Jerry Can Food Safe