CRC SILICONE FPS Lubricant Lubricant 650 ml / 500 ml Aerosol
- RS-stocknr.:
- 780-5326
- Artikelnummer Distrelec:
- 303-08-487
- Fabrikantnummer:
- 31262
- Fabrikant:
- CRC
Ontvang bulkkorting
Voeg 6 meer toe om 4% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 25,66
(excl. BTW)
€ 31,05
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 34 stuk(s) vanaf 23 november 2026
- Plus verzending 202 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 5 | € 25,66 | - |
| 6 - 14 | € 24,62 | 4% |
| 15 + | € 24,12 | 6% |
*prijsindicatie
- RS-stocknr.:
- 780-5326
- Artikelnummer Distrelec:
- 303-08-487
- Fabrikantnummer:
- 31262
- Fabrikant:
- CRC
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
| Merk | CRC | |
| Product Type | Lubricant | |
| Trade Name | SILICONE FPS | |
| Sub Type | Multi Purpose Lubricant | |
| Product Form | Liquid | |
| Package Type | Aerosol | |
| Package Size | 650 ml / 500 ml | |
| Food Safe | No | |
| Base Material | Lubricant | |
| Flash Point | 0°C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 200°C | |
| Application | Multi Purpose | |
| Standards/Approvals | NSF | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk CRC | ||
Product Type Lubricant | ||
Trade Name SILICONE FPS | ||
Sub Type Multi Purpose Lubricant | ||
Product Form Liquid | ||
Package Type Aerosol | ||
Package Size 650 ml / 500 ml | ||
Food Safe No | ||
Base Material Lubricant | ||
Flash Point 0°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 200°C | ||
Application Multi Purpose | ||
Standards/Approvals NSF | ||
Hazardous Area Certification No | ||
CRC Silicone Lubricant
The CRC 500ml Perma-Lock silicon lubricant is a a blend of high quality stable silicone oils. The highly versatile, non-corrosive formula
lubricates, protects, waterproofs and restores a wide range of parts and equipment. Ensures superior lubrication of plastics and provides excellent separation and release properties.
Features and Benefits
Applications:
Prevents hardening and freezing of rubber seals
Prevents plastic assemblies from squeaking and binding
Renovates plastic, rubber and wooden surfaces
Provides excellent lubrication especially between parts made of dissimilar materials such as metal/plastic, plastic/plastic, metal/rubber
For use on virtually any part and equipment made of metal, plastic, rubber, nylon, and wood
Protects and lubricates tools, hoists, jacks, locks, latches, switches and controls, zippers, along with springs and pulleys
As a release agent in the moulding of plastic and rubber parts
Certifications:
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Gerelateerde Links
- CRC MULTI OIL (FPS) Lubricant Aerosol 650 ml / 500 ml Aerosol
- CRC BELT GRIP (FPS) Lubricant Aerosol 650 ml / 500 ml Aerosol
- CRC FOOD GREASE (FPS) Lubricant Lubricant 650 ml / 500 ml Aerosol
- CRC EXTREME LUBE (FPS) Lubricant Synthetic 650 ml / 500 ml Aerosol
- CRC FPS CHAIN LUBE PB Lubricant 650 ml / 500 ml Aerosol
- CRC Silicone Pro Lubricant Silicone 650 ml / 500 ml Aerosol
- CRC PEN OIL (FPS) Food Safe Anti-Seize Non-Silicone 650 ml / 500 ml Aerosol
- CRC ALU PASTE Lubricant Aerosol 650 ml / 500 ml Aerosol