Loctite LB 8013 Lubricant Anti Seize Lubricant 454 g Brush Top Can
- RS-stocknr.:
- 918-4790
- Fabrikantnummer:
- LB 8013
- Fabrikant:
- Loctite
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 196,16
(excl. BTW)
€ 237,35
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 9 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 5 | € 196,16 |
| 6 - 14 | € 188,32 |
| 15 + | € 184,39 |
*prijsindicatie
- RS-stocknr.:
- 918-4790
- Fabrikantnummer:
- LB 8013
- Fabrikant:
- Loctite
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
| Merk | Loctite | |
| Product Type | Lubricant | |
| Trade Name | LB 8013 | |
| Sub Type | Multi Purpose Lubricant | |
| Package Type | Brush Top Can | |
| Package Size | 454 g | |
| Food Safe | No | |
| Base Material | Anti Seize Lubricant | |
| Application | Fastener Anti-Seize | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk Loctite | ||
Product Type Lubricant | ||
Trade Name LB 8013 | ||
Sub Type Multi Purpose Lubricant | ||
Package Type Brush Top Can | ||
Package Size 454 g | ||
Food Safe No | ||
Base Material Anti Seize Lubricant | ||
Application Fastener Anti-Seize | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Vrijgesteld
- Land van herkomst:
- US
Loctite LB 8013
The Loctite anti-seize LB 8013 lubricant has been designed to protect your metal parts from corrosion, galling and seizing. The lubricant improves anti-seize performance and gives a more uniform torques tension.
Feature and Benefits
Extends life of expensive fittings
Contains only trace levels of halogens, Sulphur, Copper, Aluminium and heavy metals
Greater uniformity in clamp load among a series of bolts
Reduces downtime due to seizures
Excellent chemical resistance
Promotes uniform and predictable clamping
Typical Applications
Bolts
Valves
Studs
Pipe fittings
Slip fits and press fits in nuclear electric power plants, chemical and pharmaceutical plants
Paper mills and other locations where stainless steel fasteners are used
Note
Loctite LB 8013™ contains calcium derivatives and not always compatible with some lithium-based products.
Therefore, all areas of application must be thoroughly cleaned before applying.
Therefore, all areas of application must be thoroughly cleaned before applying.
Gerelateerde Links
- Loctite Loctite LB 8009 Calcium Fluoride, Graphite Lubricant 454 ml Bottle
- Loctite LB 8009 Lubricant Graphite, Calcium Fluoride 454 g Tub
- Loctite LB 8025 Lubricant
- Loctite LB 8201 Lubricant Oil 400 ml Aerosol
- Loctite LOCTITE LB 8104 Lubricant Mineral Oil Tin Food Safe
- Loctite LB 8105 Lubricant Oil 400 ml Cartridge
- Loctite LB 8150 Lubricant 400 g Container
- Loctite LB 8023 Lubricant 1 L Container