- RS-stocknr.:
- 690-4282
- Fabrikantnummer:
- FI-SE20ME
- Fabrikant:
- JAE
16 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 7,41
(excl. BTW)
€ 8,97
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 7,41 |
10 - 24 | € 6,31 |
25 - 49 | € 5,56 |
50 - 74 | € 4,83 |
75 + | € 4,44 |
- RS-stocknr.:
- 690-4282
- Fabrikantnummer:
- FI-SE20ME
- Fabrikant:
- JAE
Wetgeving en compliance
Productomschrijving
Straight LVDS Header
LVDS Range
The FI family are designed for board to cable applications with the electrical performance to support transmissions of Low Voltage Differential Signalling (LVDS) As products increasingly incorporate digital technology the FI family meets the internal signal needs for products as LCD, PDP, Rear Projection and other equipment utilizing LVDS.
Compatible with high speed differential transmission (90 to 100Ω)
Shielded versions offer improved EMI
Latch version offer improved mechanical retention under vibration
FI-R chosen by VESA as standard LVDS connector for LCD interface
Shielded versions offer improved EMI
Latch version offer improved mechanical retention under vibration
FI-R chosen by VESA as standard LVDS connector for LCD interface
Specificaties
Kenmerk | Waarde |
---|---|
Type | FCP Plug |
Number of Contacts | 20 |
Number of Rows | 1 |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Pitch | 1.25mm |
Contact Material | Copper Alloy |
Housing Colour | Black |
Housing Material | PPS |
Termination Method | IDT |
Series | FI |
- RS-stocknr.:
- 690-4282
- Fabrikantnummer:
- FI-SE20ME
- Fabrikant:
- JAE