Renesas Electronics 9DB102BGILF, LVDS Buffer 2 TTL Buffer, 20-Pin TSSOP
- RS-stocknr.:
- 217-7929
- Fabrikantnummer:
- 9DB102BGILF
- Fabrikant:
- Renesas Electronics
Ontvang bulkkorting
Voeg 10 meer toe om € 3,84 te besparen
Bekijk bulkkortingSubtotaal (1 verpakking van 5 eenheden)*
€ 19,62
(excl. BTW)
€ 23,74
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 45 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* | Bespaar |
|---|---|---|---|
| 5 - 5 | € 3,924 | € 19,62 | - |
| 10 - 20 | € 3,54 | € 17,70 | € 3,84 |
| 25 - 95 | € 3,332 | € 16,66 | € 14,80 |
| 100 - 245 | € 2,902 | € 14,51 | € 102,20 |
| 250 + | € 2,748 | € 13,74 | € 294,00 |
*prijsindicatie
- RS-stocknr.:
- 217-7929
- Fabrikantnummer:
- 9DB102BGILF
- Fabrikant:
- Renesas Electronics
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
| Merk | Renesas Electronics | |
| Product Type | LVDS Buffer | |
| Number of Drivers | 2 | |
| Input Type | TTL | |
| Output Type | Buffer | |
| Sub Type | Buffer | |
| Number of Elements per Chip | 2 | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 20 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.3V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 6.6mm | |
| Height | 1.05mm | |
| Series | 9DB102 | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Renesas Electronics | ||
Product Type LVDS Buffer | ||
Number of Drivers 2 | ||
Input Type TTL | ||
Output Type Buffer | ||
Sub Type Buffer | ||
Number of Elements per Chip 2 | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 20 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.3V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 6.6mm | ||
Height 1.05mm | ||
Series 9DB102 | ||
Automotive Standard No | ||
The Renesas Electronics 9DB102 zero-delay buffer supports PCI Express clocking requirements. The 9DB102 is driven by a differential SRC output pair from an IDT CK409/CK410-compliant main clock generator such as the 952601 or 954101. It attenuates jitter on the input clock and has a selectable PLL Band Width to maximize performance in systems with or without Spread- Spectrum clocking.
2 - 0.7 V HCSL differential output pairs
Phase jitter: PCIe Gen2 < 3.1 ps rms
Phase jitter: PCIe Gen1 < 86 ps peak to peak
Supports zero delay buffer mode and fanout mode
Bandwidth programming available
33-110 MHz operation in PLL mode
10-110 MHz operation in Bypass mode
Gerelateerde Links
- Renesas Electronics 9DB102BGILF 20-Pin TSSOP
- Renesas Electronics 20-Pin TSSOP
- Renesas Electronics 9DB403DGILFT 20-Pin TSSOP
- Renesas Electronics ICL3223EIVZ 20-Channel Line Transceiver 20-Pin TSSOP
- Renesas Electronics ICL3222EIVZ-T Line Transceiver 20-Pin TSSOP
- Texas Instruments SN65LVDS84AQDGG 48-Pin TSSOP
- Texas Instruments LVTTL, 16-Pin TSSOP
- Renesas Electronics 853S014AGILF Buffer 20-Pin TSSOP