LED2WORK 110414 LED Machine Light, 24 V dc, 24 V dc, 24 V dc
- RS-stocknr.:
- 268-0600
- Fabrikantnummer:
- 110414-02
- Fabrikant:
- LED2WORK
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 268-0600
- Fabrikantnummer:
- 110414-02
- Fabrikant:
- LED2WORK
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
| Merk | LED2WORK | |
| Lamp Type | LED | |
| Series | 110414 | |
| Luminosity | 3052 lm | |
| Voltage Rating | 24 V dc, 24 V dc, 24 V dc | |
| Wattage | 27 W | |
| Better World Verification | Energy Efficiency Rating D | |
| Alles selecteren | ||
|---|---|---|
Merk LED2WORK | ||
Lamp Type LED | ||
Series 110414 | ||
Luminosity 3052 lm | ||
Voltage Rating 24 V dc, 24 V dc, 24 V dc | ||
Wattage 27 W | ||
Better World Verification Energy Efficiency Rating D | ||
Vrijgesteld
- Land van herkomst:
- DE
The TUBELED_70 is the LED machine luminaire par excellence. The LED luminaire fits exactly into the holders of conventional tube luminaires on machine tools, which allows a very fast 1:1 exchange against the previous Ø 70 mm luminaire. Even use in upper temperature ranges does not affect the service life of the TUBELED_70.
324
60° variant for concentrated light
Flicker-free without UV and IR components
Quick and easy upgrading or retrofitting
Oil and coolant-resistant
Chip bombardment-proof, vibration and shock resistant - 100% CNC suitable
Flicker-free without UV and IR components
Quick and easy upgrading or retrofitting
Oil and coolant-resistant
Chip bombardment-proof, vibration and shock resistant - 100% CNC suitable
Gerelateerde Links
- LED2WORK LED Machine Light 24 V dc, 24 V dc
- LED2WORK 110514 LED Machine Light 24 V dc, 24 V dc
- LED2WORK 110410 LED Machine Light 24 V dc, 24 V dc
- LED2WORK 118210 LED Machine Light 24 V dc, 24 V dc
- LED2WORK 118510 LED Machine Light 24 V dc, 24 V dc
- LED2WORK 118110 LED Machine Light 24 V dc, 24 V dc
- LED2WORK 118310 LED Machine Light 24 V dc, 24 V dc
- LED2WORK 118410 LED Machine Light 24 V dc, 24 V dc