Banner WLB32 LED Machine Light, 12 → 30 V dc, IP50, 2 m, 285 mm
- RS-stocknr.:
- 270-8632
- Fabrikantnummer:
- WLB32C850MQ
- Fabrikant:
- Banner
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 270-8632
- Fabrikantnummer:
- WLB32C850MQ
- Fabrikant:
- Banner
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
| Merk | Banner | |
| Lamp Type | LED | |
| Product Type | Machine Light | |
| Lamp Supplied | Yes | |
| Series | WLB32 | |
| Light Style | Work Light | |
| Voltage | 12 → 30 V dc | |
| Colour Temperature | 5000k | |
| IP Rating | IP50 | |
| Length | 285mm | |
| Integral Transformer | No | |
| Cable Length | 2m | |
| Lifespan | 50000h | |
| Plug Type | 4-Pin(EU), M12 | |
| Standards/Approvals | UL Recognised | |
| Alles selecteren | ||
|---|---|---|
Merk Banner | ||
Lamp Type LED | ||
Product Type Machine Light | ||
Lamp Supplied Yes | ||
Series WLB32 | ||
Light Style Work Light | ||
Voltage 12 → 30 V dc | ||
Colour Temperature 5000k | ||
IP Rating IP50 | ||
Length 285mm | ||
Integral Transformer No | ||
Cable Length 2m | ||
Lifespan 50000h | ||
Plug Type 4-Pin(EU), M12 | ||
Standards/Approvals UL Recognised | ||
- Land van herkomst:
- MX
The Banner Industrial LED Light Bars is a 850 mm length DC work light bar. This industrial LED light bars are available as cascade models that can be daisy chained together for a continuous length of lighting with a minimum of wiring. Each light bar can be turned to high, low or off independently of the other lights, upstream or downstream, in the chain. It is a suitable for a variety of environments and applications including work stations, machine lighting, control cabinets and manufacturing lines. This WLB32 uses advanced LED lighting technology to provide a high quality and maintenance free industrial lighting solution for years.
Motion detection models available
Models with eye shield block side glare
Metal housing and shatterproof window
Highly energy efficient for overall cost savings
Easy installation with snap clips or a choice of magnetic or angle brackets