Subtotaal (1 eenheid)*
€ 523,77
(excl. BTW)
€ 633,76
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 10 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 523,77 |
*prijsindicatie
- RS-stocknr.:
- 240-8165
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Sub Type | Manual Toggle Press | |
| Product Type | Machine Press | |
| Output Pressure | 1t | |
| Press Height | 468mm | |
| Maximum Work Height | 75mm | |
| Standards/Approvals | No | |
| Length | 238mm | |
| Width | 150mm | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Sub Type Manual Toggle Press | ||
Product Type Machine Press | ||
Output Pressure 1t | ||
Press Height 468mm | ||
Maximum Work Height 75mm | ||
Standards/Approvals No | ||
Length 238mm | ||
Width 150mm | ||
- Land van herkomst:
- TW
RS PRO Manual Toggle Press
RS PRO Manual Toggle Press is designed in mind for light/medium-duty work such as forming, swaging, riveting, marking, piercing and assembly. Constructed from malleable iron, machined on the base mounting faces for accurate alignment of tools. An adjustable bolt at the rear of the frame allows the toggle mechanism to be stopped before going 'on-centre' for a quick return and light operation, or 'over-centre' to hold work under pressure.
Features and Benefits
Applications
Machine presses are types of equipment commonly used in garage and workshop processes. These presses have their place in metalworking processes such as sheet metal fabrication, metal extrusion processes and metal forging. The type, size and strength of the machine press you will need depends on the specific requirements of your project or industry.
Why RS PRO?
RS PRO is our family brand to go-to and brings you a wide range for high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we are confident of their exceptional quality, which means you can be convinced too.