RS PRO Cast Iron Flange Coolant Sud Pumps

Subtotaal (1 eenheid)*

€ 293,68

(excl. BTW)

€ 355,35

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 44 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 293,68

*prijsindicatie

RS-stocknr.:
144-548
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Connection Type

Flange

Sub Type

Sud Pumps

Product Type

Coolant

Connection Size

3/8 in

Body Material

Cast Iron

Kit Contents

Sud Pumps

Thread Standard

BSP

Standards/Approvals

EN 809:1998+A1:2009/AC:2010, 12162:2001, 60204-1:2018

Land van herkomst:
TW

RS PRO 3/8in 230V AC Suds Pump


This suds pump from RS PRO is designed for efficient cooling in industrial machine tool applications such as grinding, cutting, and milling. It helps prevent overheating by applying lubricants to tools, driven by a robust 1/8 horsepower motor capable of pumping 400 gallons per hour at a 6-foot lift.

Features and Benefits


230 V AC operation ensures compatibility with industrial power systems

Cast-iron construction provides durability and longevity

1/8 horsepower motor delivers reliable performance

Pumps 400 gallons per hour at a 6-foot lift for effective cooling

Coolant pipe outlet with 3/8 BSP thread for secure connections

6.3 mm flange mount with 4 x 7 mm bolt holes for easy installation

125 mm square flange offers stable mounting

Height above base of 140 mm and submersible base extends 136 mm below flange for versatile use

Conforms to EN 809:1998+A1:2009/AC:2010, 12162:2001, 60204-1:2018 standards for safety and quality

Applications


Ideal for use in industrial settings requiring cooling for machine tools, including grinding, cutting, and milling operations.

Additional Information


Conforms to key standards ensuring safety and performance

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.