RS PRO Acetal Copolymer Push-in Flexible Coolant Hose Hose Kit

Subtotaal (1 eenheid)*

€ 38,83

(excl. BTW)

€ 46,98

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 23 stuk(s) klaar voor verzending
  • 65 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 38,83

*prijsindicatie

RS-stocknr.:
623-5088
Artikelnummer Distrelec:
304-19-535
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Connection Type

Push-in

Sub Type

Hose Kit

Product Type

Flexible Coolant Hose

Body Material

Acetal Copolymer

Kit Contents

3/8 in Nozzle, 3/8 NPT connector, 1/4 in Nozzle, 1/2 in NPT connector, 1/2 in Nozzle, 11 in Hose

Thread Standard

NPT

Standards/Approvals

No

Vrijgesteld

RS PRO 1/2 in Starter Kit


This starter kit from RS PRO provides the initial components you need for building a 1/2 in flexible coolant hose system. You'll find it useful for cooling down tools during high-heat industrial manufacturing tasks.

With an 11-in hose, three nozzles and two national pipe tapered (NPT) connectors, this kit is a useful starting point for preventing overheating. The nozzles come in sizes of 1/4 in, 3/8 in and 1/2 in, while the NPT connectors are 3/8 in and 1/2 in. The accessories in this kit feature a polyoxymethylene construction, so they're durable and resistant to heat. The hose system can handle a flow of 30 m³/h, a maximum liquid pressure of 0.193 pascals (Pa) and a maximum air pressure of 0.2 Pa. At full bend, it has a minimum diameter of 85 mm.

This starter kit is useful for applying coolant to applications such as turning, grinding and milling.

Features and Benefits


• Flexible coolant hose starter kit

• One 11-in hose

• Three nozzles of 1/4 in, 3/8 in and 1/2 in

• Two NPT connectors of 3/8 in and 1/2 in

• Made from durable, heat-resistant polyoxymethylene

• Maximum flow of 30 m³/h

• Maximum liquid pressure of 0.193 Pa

• Maximum air pressure of 0.2 Pa

• Internal hose diameter of 12.7 mm

• External hose diameter of 25 mm

• Hose has a blue colour (Pantone 3025C)

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.