RS PRO Illuminated Magnifier, 5x Magnification
- RS-stocknr.:
- 201-7940
- Artikelnummer Distrelec:
- 304-14-179
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 52,38
(excl. BTW)
€ 63,38
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 23 stuk(s) klaar voor verzending
- 163 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 52,38 |
*prijsindicatie
- RS-stocknr.:
- 201-7940
- Artikelnummer Distrelec:
- 304-14-179
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Magnifier | |
| Magnification Power | 5x | |
| Magnifier Type | Magnifying Spectacle | |
| Illuminated | Yes | |
| Battery Operated | Yes | |
| Battery Type | Rechargeable | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Magnifier | ||
Magnification Power 5x | ||
Magnifier Type Magnifying Spectacle | ||
Illuminated Yes | ||
Battery Operated Yes | ||
Battery Type Rechargeable | ||
Standards/Approvals No | ||
- Land van herkomst:
- CN
RS PRO LED Magnifier Glasses, 4 Lenses
LED magnifier glasses from RS PRO are high quality and practical magnifiers perfect for professional restoration, electronics & engineering work. The non-slip arms and durable frame allow you to comfortably wear them, freeing up your hands to carry out various tasks efficiently. The RS PRO magnifier glasses come with 4 interchangeable lens magnifiers with magnification ranging from 1.5x to 5.0x, offering versatility and a range of magnification strengths to suit your needs. In addition, the RS PRO magnifier glasses also feature a two-step LED spotlight to enhance visibility and clarity.
Features and Benefits
Applications
Magnifiers with a headband or glasses frame are ideal for applications that require hands free magnification, allowing you to work with precision and detail. Headband magnifying glasses often feature a range of lenses with varying magnification strengths and combinations, with additional devices such as lights also attached to assist with visibility. These types of magnifiers are ideal for use in areas such as:
FAQs
Is it battery operated?
Yes, the frame features a built-in rechargeable battery.
What lens magnification is achievable?
1.5x, 2.5x, 3.5x & 5.0x.
Gerelateerde Links
- RS PRO Illuminated Magnifier 65 mm Diameter
- Eschenbach Illuminated Magnifier 58 mm Diameter
- Bernstein Illuminated Magnifier 62 mm Diameter
- Coil Illuminated Magnifier 45 mm Diameter
- Coil Illuminated Handheld Magnifier 60 mm Diameter
- RS PRO Magnifier 26 mm Diameter
- RS PRO Magnifier 70 mm Diameter
- Eschenbach Magnifier 30mm Diameter