RS PRO Magnifier, 3x Magnification, 90 mm Diameter
- RS-stocknr.:
- 201-7944
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 21,18
(excl. BTW)
€ 25,63
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 11 stuk(s) klaar voor verzending
- 15 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 21,18 |
*prijsindicatie
- RS-stocknr.:
- 201-7944
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Magnifier Type | Glass Magnifier | |
| Magnification Power | 3x | |
| Product Type | Magnifier | |
| Lens Diameter | 90mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Magnifier Type Glass Magnifier | ||
Magnification Power 3x | ||
Product Type Magnifier | ||
Lens Diameter 90mm | ||
Standards/Approvals No | ||
Niet conform
- Land van herkomst:
- CN
RS PRO Heavy Duty Desktop Magnifying Glass
Introducing the desktop magnifying glass from RS PRO, a heavy-duty magnifier with adjustable joints and accessories for a wide range of magnification applications. The Heavy-duty desktop magnifying glass features a high quality 90mm diameter lens, offering 3x magnification that is perfect for close up and detailed work or reading. In addition to the lens, the magnifying glass includes adjustable arms with crocodile clips, allowing you to free your hands without the need to hold the lens. The weighted base ensures that the magnifying glass remains stable and in place when working and features a try to store small parts and components. In addition to these features, the RS PRO heavy duty desktop magnifying glass also includes a detachable soldering iron holder, making this a highly versatile and reliable magnifying glass that can be used in a wide range of applications.
Features and Benefits
Applications
Desktop magnifying glasses are suitable for use in a wide range of applications, allowing you to place the magnifier on a table top and free your hands. Desktop magnifying glasses often feature a selection of accessories, making them versatile tools to assist with enhancing visibility of small components and details. They are ideal for use in areas such as:
FAQs
Can the arms be adjusted?
Yes, the arms are adjustable allowing you to position them to suit your needs.
Does it feature a light?
No, this magnifier does not include a light.
Gerelateerde Links
- RS PRO Magnifier 22 mm Diameter
- RS PRO Magnifier 67.5 mm Diameter
- RS PRO Illuminated Magnifier 88.9 mm Diameter
- Eschenbach Magnifier 25 mm Diameter
- Coil Magnifier 81 mm Diameter
- Eschenbach Illuminated Magnifier 80 mm Diameter
- Eschenbach Illuminated Magnifier 60 mm Diameter
- RS PRO Illuminated Magnifier 3x 10.5x Magnification