Masterplug 3 Pole Cable Main In-Line Connector Male/Female, 10A
- RS-stocknr.:
- 181-6596
- Fabrikantnummer:
- NC103W
- Fabrikant:
- Masterplug
Subtotaal (1 eenheid)*
€ 5,02
(excl. BTW)
€ 6,07
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 106 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 5,02 |
*prijsindicatie
- RS-stocknr.:
- 181-6596
- Fabrikantnummer:
- NC103W
- Fabrikant:
- Masterplug
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
| Merk | Masterplug | |
| Product Type | Main In-Line Connector | |
| Pole Format | 3 | |
| Current | 10A | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Connector Gender | Male/Female | |
| Voltage | 240V | |
| Contact Gender | Male/Female | |
| Length | 39.5mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Masterplug | ||
Product Type Main In-Line Connector | ||
Pole Format 3 | ||
Current 10A | ||
Mount Type Cable | ||
Orientation Straight | ||
Connector Gender Male/Female | ||
Voltage 240V | ||
Contact Gender Male/Female | ||
Length 39.5mm | ||
Standards/Approvals No | ||
- Land van herkomst:
- CN
Masterplug Mains Inline Connector
The Masterplug 3-pole female, cable mount mains inline connector has an electric rating of 240V with 10A current. This type of mains inline connector is made from high impact rubber and is used with class 2 appliances because it provides a double layer of insulating material between the wire and user.
Features and Benefits
• 3-pin plug and socket non-reversible connection block
• Available in white colour
• Easy to use
• Heavy duty construction
• Includes cord grips
• Supplied in counter display box
Applications
• Power tools
• Lighting
Gerelateerde Links
- Masterplug 2 Pole Cable Main In-Line Connector Male/Female, 10A
- Masterplug 3 Pole Cable Main In-Line Connector Male/Female, 10A
- ABB 3 Pole IP68 Rating Cable Main In-Line Connector Male/Female, 16A
- Bulgin 3 Pole IP68 Rating Cable Main In-Line Connector Male/Female, 16A
- Masterplug Inline Mains RCD Connector Adapter240V ac
- Powerbreaker 3 Pole IP67 Rating Cable Main In-Line Connector Male, 15A
- ABB 3 Pole IP68 Rating Cable Main In-Line Connector Male, 16A
- ABB 3 Pole IP68 Rating Cable Main In-Line Connector Female, 16A