Phoenix Contact, 10A, 250V Brazil Mains Socket Green, DIN Rail Polyamide, Push-in
- RS-stocknr.:
- 201-3824
- Fabrikantnummer:
- 0804149
- Fabrikant:
- Phoenix Contact
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Elk (in een pakket van 5)
€ 59,95
(excl. BTW)
€ 72,54
(incl. BTW)
- RS-stocknr.:
- 201-3824
- Fabrikantnummer:
- 0804149
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Product Type | Mains Socket | |
| Country | Brazil | |
| Connector Type | Type N | |
| Current | 10A | |
| Number of USB Ports | 0 | |
| Orientation | Straight | |
| Mount Type | DIN Rail | |
| Mains Socket Type | Type N | |
| Connector Gender | Female | |
| Voltage | 250V | |
| Pole Format | 2+E | |
| Colour | Green | |
| Body Material | Polyamide | |
| Termination Type | Push-in | |
| Contact Gender | Female | |
| Series | EO-N | |
| Standards/Approvals | No | |
| Contact Material | Brass | |
| Contact Plating | Brass | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Product Type Mains Socket | ||
Country Brazil | ||
Connector Type Type N | ||
Current 10A | ||
Number of USB Ports 0 | ||
Orientation Straight | ||
Mount Type DIN Rail | ||
Mains Socket Type Type N | ||
Connector Gender Female | ||
Voltage 250V | ||
Pole Format 2+E | ||
Colour Green | ||
Body Material Polyamide | ||
Termination Type Push-in | ||
Contact Gender Female | ||
Series EO-N | ||
Standards/Approvals No | ||
Contact Material Brass | ||
Contact Plating Brass | ||
The Phoenix Contact Socket has N type pin connector pattern and Push-in spring connection type. This socket is compatible for mounting on a DIN rail in the service interface or direct mounting and it can be operated on input voltage of 250 V AC.
V0 flammability rating according to UL 94
-20°C to 60°C ambient temperature
Polyamide insulating material
LED display
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Gerelateerde Links
- Phoenix Contact 250V Brazil Mains Socket Green Push-in
- Phoenix Contact 250V Brazil Mains Socket Green Screw
- Phoenix Contact 250V Mains Socket Green Push-in
- Phoenix Contact 250V Switzerland Mains Socket Green Push-in
- Phoenix Contact 250V Denmark Mains Socket Green Push-in
- Phoenix Contact 250V UK Mains Socket Green Push-in
- Phoenix Contact 250V Mains Socket Green Screw
- Phoenix Contact 250V Chinese / Australian Mains Socket Grey Screw