Phoenix Contact Germany Mains Socket Green, 16A, DIN Rail Polyamide, 250V, Screw
- RS-stocknr.:
- 207-3025
- Fabrikantnummer:
- 0804037
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 2 eenheden)*
€ 48,14
(excl. BTW)
€ 58,24
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 8 stuk(s) vanaf 16 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 2 + | € 24,07 | € 48,14 |
*prijsindicatie
- RS-stocknr.:
- 207-3025
- Fabrikantnummer:
- 0804037
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Country | Germany | |
| Product Type | Mains Socket | |
| Colour | Green | |
| Current | 16 A | |
| Mount Type | DIN Rail | |
| Body Material | Polyamide | |
| Voltage | 250 V | |
| Termination Type | Screw | |
| Connector Gender | Female | |
| Connector Type | Type CF | |
| Contact Gender | Female | |
| Contact Material | Brass | |
| Contact Plating | Brass | |
| Mains Socket Type | Type CF | |
| Orientation | Horizontal | |
| Pole Format | 2+E | |
| Series | EO-CF | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Country Germany | ||
Product Type Mains Socket | ||
Colour Green | ||
Current 16 A | ||
Mount Type DIN Rail | ||
Body Material Polyamide | ||
Voltage 250 V | ||
Termination Type Screw | ||
Connector Gender Female | ||
Connector Type Type CF | ||
Contact Gender Female | ||
Contact Material Brass | ||
Contact Plating Brass | ||
Mains Socket Type Type CF | ||
Orientation Horizontal | ||
Pole Format 2+E | ||
Series EO-CF | ||
Standards/Approvals No | ||
- Land van herkomst:
- PL
The Phoenix Contact double socket used pin connector pattern type CF which has screw connection for Germany and other countries and its colour is grey. It is mounting on a DIN rail in the service interface or direct mounting which width size is 90mm and i
Ambient temperature -20 °C to 60 °C
Used PA insulating material
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Gerelateerde Links
- Phoenix Contact Germany Mains Socket Green DIN Rail Polyamide Screw
- Phoenix Contact Germany Mains Socket Green DIN Rail Polyamide Push-in
- Phoenix Contact Germany Mains Socket Grey DIN Rail Polyamide Screw
- Phoenix Contact Germany Mains Socket Grey DIN Rail Polyamide Push-in
- RS PRO 250V Germany Mains Plug White Screw
- RS PRO 250V Germany Mains Socket White Screw
- RS PRO 250V Germany Mains Plug Black Screw
- Phoenix Contact Italy Mains Socket Green DIN Rail Polyamide Screw