PASS & SEYMOUR, 20A, 480V USA Mains Plug White, Black, Cable Nylon, Screw
- RS-stocknr.:
- 835-6705
- Fabrikantnummer:
- L1620P
- Fabrikant:
- PASS & SEYMOUR
Ontvang bulkkorting
Voeg 20 meer toe om 33% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 48,48
(excl. BTW)
€ 58,66
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 19 | € 48,48 | - |
| 20 + | € 32,33 | 33% |
*prijsindicatie
- RS-stocknr.:
- 835-6705
- Fabrikantnummer:
- L1620P
- Fabrikant:
- PASS & SEYMOUR
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
| Merk | PASS & SEYMOUR | |
| Product Type | Mains Plug | |
| Connector Type | NEMA | |
| Country | USA | |
| Current | 20A | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Number of USB Ports | 0 | |
| Connector Gender | Male | |
| Voltage | 480V | |
| Mains Plug Type | NEMA L16-20P | |
| Pole Format | 4 | |
| Colour | White, Black | |
| Body Material | Nylon | |
| Termination Type | Screw | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | Turnlok | |
| Contact Material | Brass | |
| Contact Plating | Brass | |
| Alles selecteren | ||
|---|---|---|
Merk PASS & SEYMOUR | ||
Product Type Mains Plug | ||
Connector Type NEMA | ||
Country USA | ||
Current 20A | ||
Mount Type Cable | ||
Orientation Straight | ||
Number of USB Ports 0 | ||
Connector Gender Male | ||
Voltage 480V | ||
Mains Plug Type NEMA L16-20P | ||
Pole Format 4 | ||
Colour White, Black | ||
Body Material Nylon | ||
Termination Type Screw | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series Turnlok | ||
Contact Material Brass | ||
Contact Plating Brass | ||
Turnlok Plugs and Sockets
The Legrand Turnlok® series of plugs and sockets are built to offer fast installation times, with quick thread assembly whilst offering high durability. The rugged easy to grip housing and high strength contacts combine to give a premium selection of plugs and sockets.
Non NEMA Turnlok plugs & sockets also available
Rounded back contour – to reduce snags
Impact and corrosion resistant body
Integral flexible rubber grommet
Plug only - socket available seperately 835-6708
Gerelateerde Links
- PASS & SEYMOUR 250V USA Mains Plug Black Cable Nylon, Screw
- PASS & SEYMOUR 125V USA Mains Plug White Cable Nylon, Screw
- PASS & SEYMOUR 250V USA Mains Plug White Cable Nylon, Screw
- PASS & SEYMOUR 480V USA Mains Plug Black Cable Nylon, Screw
- PASS & SEYMOUR 250V USA Mains Socket Black Cable Nylon, Screw
- PASS & SEYMOUR 125V USA Mains Plug Black Cable Nylon, Screw
- PASS & SEYMOUR 125V USA Mains Plug White Cable Nylon, Screw
- PASS & SEYMOUR 125V USA Mains Plug Black Cable Nylon, Screw