PASS & SEYMOUR, 30A, 250V USA Mains Socket Black, White, Cable Nylon, Screw
- RS-stocknr.:
- 835-6774
- Fabrikantnummer:
- L630C
- Fabrikant:
- PASS & SEYMOUR
Ontvang bulkkorting
Voeg 20 meer toe om 33% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 103,94
(excl. BTW)
€ 125,77
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 15 stuk(s) klaar voor verzending
- 23 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 19 | € 103,94 | - |
| 20 + | € 69,32 | 33% |
*prijsindicatie
- RS-stocknr.:
- 835-6774
- Fabrikantnummer:
- L630C
- Fabrikant:
- PASS & SEYMOUR
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
| Merk | PASS & SEYMOUR | |
| Product Type | Mains Socket | |
| Country | USA | |
| Connector Type | NEMA | |
| Current | 30A | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Number of USB Ports | 0 | |
| Mains Socket Type | NEMA L6-30R | |
| Connector Gender | Female | |
| Voltage | 250V | |
| Pole Format | 2+E | |
| Colour | Black, White | |
| Body Material | Nylon | |
| Termination Type | Screw | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | Turnlok | |
| Contact Material | Brass | |
| Minimum Cable Diameter | 2.05mm | |
| Maximum Cable Diameter | 4.1mm | |
| Contact Plating | Brass | |
| Alles selecteren | ||
|---|---|---|
Merk PASS & SEYMOUR | ||
Product Type Mains Socket | ||
Country USA | ||
Connector Type NEMA | ||
Current 30A | ||
Mount Type Cable | ||
Orientation Straight | ||
Number of USB Ports 0 | ||
Mains Socket Type NEMA L6-30R | ||
Connector Gender Female | ||
Voltage 250V | ||
Pole Format 2+E | ||
Colour Black, White | ||
Body Material Nylon | ||
Termination Type Screw | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series Turnlok | ||
Contact Material Brass | ||
Minimum Cable Diameter 2.05mm | ||
Maximum Cable Diameter 4.1mm | ||
Contact Plating Brass | ||
Vrijgesteld
- Land van herkomst:
- MX
PASS & SEYMOUR Plug
The PASS & SEYMOUR male plug has a current rating of 30A and voltage rating of 250VAC. It is black and white and has a nylon body. The plug type is NEMA L6 -30R mains plug and has a 2P+E pole format. The rugged, easy to grip housing and high strength contacts combine to give a premium selection of plugs and sockets.
Features and Benefits
Cable mount
Rounded back contour – to reduce snags
Impact and corrosion-resistant body
Integral flexible rubber grommet
Operating temperature ranges between -400C and 750C
Certifications
UL94
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Gerelateerde Links
- PASS & SEYMOUR 125V USA Mains Plug Black Cable Nylon, Screw
- PASS & SEYMOUR 125V USA Mains Socket Black Cable Nylon, Screw
- PASS & SEYMOUR 480V USA Mains Plug Black Cable Nylon, Screw
- PASS & SEYMOUR 250V USA Mains Socket Black Cable Nylon, Screw
- PASS & SEYMOUR 250V USA Mains Plug Black Cable Nylon, Screw
- PASS & SEYMOUR USA Mains Sockets White 480 V
- PASS & SEYMOUR 120V White Screw
- PASS & SEYMOUR 120V Black Screw