Subtotaal (1 eenheid)*
€ 31,52
(excl. BTW)
€ 38,14
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 11 stuk(s) klaar voor verzending
- 37 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 31,52 |
*prijsindicatie
- RS-stocknr.:
- 182-9783
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Mallet | |
| Head Weight | 575g | |
| Replaceable Face | Yes | |
| Head Material | Plastic | |
| Face Material | Plastic | |
| Handle Material | Ash Wood | |
| Head Diameter | 40mm | |
| Overall Length | 110mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Mallet | ||
Head Weight 575g | ||
Replaceable Face Yes | ||
Head Material Plastic | ||
Face Material Plastic | ||
Handle Material Ash Wood | ||
Head Diameter 40mm | ||
Overall Length 110mm | ||
Standards/Approvals No | ||
Niet conform
- Land van herkomst:
- TR
RS PRO Soft Face Hammer
Introducing the soft face hammer from our trusted and reliable own brand RS PRO, a lightweight durable hammer that is perfect for driving force into materials without causing surface damage. The soft face of the hammer is made of plastic that can be replaced when necessary, ensuring you always have a durable soft face to work with. The hammer features a lightweight yet durable Ashwood handle, providing excellent comfort and grip that allows you to hammer with precision.
Features and benefits
• Durable soft face plastic head to provide force without damage
• Lightweight yet durable Ashwood handle for comfort and excellent grip
• Interchangeable head to allow a variety of head materials to be used
• Can be used for a range of hammering tasks
Application
Soft face hammers are a type of mallet used to drive force into materials without causing damage or surface damage to the material or surrounding area. Mallets tend to have replaceable heads that are available in a range of materials such as plastic, rubber, nylon, lead and more. Soft face hammers and rubber mallets are used in a variety of applications and are commonly used by:
• Furniture makers
• Woodworkers
• Instrument makers
• Jewellery makers
• Carpenters
Is the head replaceable?
The head on the RS PRO soft face hammer is interchangeable, allowing you to use a variety of head types from soft rubber to hard plastic.
What is the face diameter?
The soft hammer face features a 40 mm diameter.
What material is the head?
This hammer features a durable plastic head, however, it is interchangeable.
Gerelateerde Links
- Halder Plastic Replacement Mallet Face Replaceable Face 50 g
- Halder Plastic Replacement Mallet Face Replaceable Face 100 g
- Halder Plastic Replacement Mallet Face Replaceable Face 115 g
- Halder Plastic Replacement Mallet Face Replaceable Face 325 g
- Halder Plastic Replacement Mallet Face Replaceable Face 22 g
- Halder Plastic Replacement Mallet Face Replaceable Face 160 g
- Halder Plastic Replacement Mallet Face Replaceable Face 190 g
- Halder Plastic Replacement Mallet Face Replaceable Face 60 g