RS PRO Polyethylene Mallet Replaceable Face 480 g
- RS-stocknr.:
- 222-1530
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 25,90
(excl. BTW)
€ 31,34
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 32 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 25,90 |
*prijsindicatie
- RS-stocknr.:
- 222-1530
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Mallet | |
| Head Weight | 480g | |
| Replaceable Face | Yes | |
| Head Material | Polyethylene | |
| Face Material | Polyethylene | |
| Handle Material | Wood | |
| Head Diameter | 60mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Mallet | ||
Head Weight 480g | ||
Replaceable Face Yes | ||
Head Material Polyethylene | ||
Face Material Polyethylene | ||
Handle Material Wood | ||
Head Diameter 60mm | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- GB
RS PRO Polyethylene Mallet 480 g
This plastic mallet from RS PRO is designed for low impact hammering tasks. You can use it in leatherworking or when making jewellery as its softer strike won't damage sensitive surfaces.
The head of the component is made from polyethylene (PE), which is extremely lightweight to reduce the impact of your hammering force. This plastic is also durable and abrasion-resistant so won't dent or tear easily. You don't have to worry about the head of the hammer coming loose as it's firmly attached to the unit's wooden handle. The mallet's construction ensures no marks are left on the surface you are hammering.
A tool like this one is suitable to use in industrial applications such as manufacturing assembly lines. You can also use it at home for tiling jobs or to drive your woodworking chisel.
Features and Benefits
• Polyethylene face material
• Polyethylene head material
• Wood handle material
• Head diameter of 60 mm
• Weight of 480 g
Gerelateerde Links
- RS PRO Polyethylene Mallet Replaceable Face 950 g
- RS PRO Polyethylene Mallet Replaceable Face 280 g
- RS PRO Polyethylene Mallet Replaceable Face 180 g
- RS PRO Polyethylene Mallet Replaceable Face 320 g
- RS PRO Mallet Replaceable Face 710 g
- RS PRO Hardwood Mallet Replaceable Face 750 g
- RS PRO Plastic Mallet Replaceable Face 575 g
- RS PRO Nylon Mallet Replaceable Face 450 g