Halder Polyurethane Mallet Replaceable Face 680 g
- RS-stocknr.:
- 269-4011
- Fabrikantnummer:
- HA3380040
- Fabrikant:
- Halder
Subtotaal (1 eenheid)*
€ 49,88
(excl. BTW)
€ 60,35
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 14 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 49,88 |
*prijsindicatie
- RS-stocknr.:
- 269-4011
- Fabrikantnummer:
- HA3380040
- Fabrikant:
- Halder
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
| Merk | Halder | |
| Product Type | Mallet | |
| Head Weight | 680g | |
| Replaceable Face | Yes | |
| Head Material | Steel | |
| Face Material | Polyurethane | |
| Handle Material | Steel | |
| Overall Length | 301mm | |
| Height Safe | Yes | |
| Standards/Approvals | according to 2011/65/EU and 2015/863, Free from Conflict Minerals, RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Halder | ||
Product Type Mallet | ||
Head Weight 680g | ||
Replaceable Face Yes | ||
Head Material Steel | ||
Face Material Polyurethane | ||
Handle Material Steel | ||
Overall Length 301mm | ||
Height Safe Yes | ||
Standards/Approvals according to 2011/65/EU and 2015/863, Free from Conflict Minerals, RoHS | ||
- Land van herkomst:
- DE
The Halder SECURAL soft-face mallet is a true specialist for corners and edges with its rectangular inserts. The perfectly balanced ratio of hammer head mass to shot mass in combination with the cushioning properties of the impact surfaces guarantees maximum rebound dampening. This allows the user to work with reduced strain on the joints while still applying extremely high impact forces.
Extremely high impact force at low weight
Break proof connection between hammer head and handle
Gerelateerde Links
- Halder Mallet Replaceable Face 940 g
- Halder Rubber Replacement Mallet Face Replaceable Face 430 g
- Halder Plastic Replacement Mallet Face Replaceable Face 50 g
- Halder Rubber Replacement Mallet Face Replaceable Face 125 g
- Halder Nylon Replacement Mallet Face Replaceable Face 120 g
- Halder Rubber Replacement Mallet Face Replaceable Face 65 g
- Halder Plastic Replacement Mallet Face Replaceable Face 100 g
- Halder Plastic Replacement Mallet Face Replaceable Face 115 g