Informatie over voorraden is momenteel niet toegankelijk
- RS-stocknr.:
- 282-8407
- Fabrikantnummer:
- 326-40BC
- Fabrikant:
- SAM
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
| Merk | SAM | |
| Weight | 640g | |
| Head Shape | Round | |
| Replaceable Face | No | |
| Head Material | Malleable Iron | |
| Alles selecteren | ||
|---|---|---|
Merk SAM | ||
Weight 640g | ||
Head Shape Round | ||
Replaceable Face No | ||
Head Material Malleable Iron | ||
Vrijgesteld
- Land van herkomst:
- DE
The SAM Mallet is available with malleable iron holder and wooden handle. It is specially used for pavement works, coach building, assembly and repair of vehicles, repair and refurbishment jobs.
1 composite rubber end piece
1 plastic end piece
1 plastic end piece
Gerelateerde Links
- SAM Round Mallet 340g
- SAM Round Mallet 590g
- SAM Round Mallet 745g
- Facom Neoprene Polyurethane Mallet 640g With Replaceable Face
- SAM Round Nylon Mallet 370g With Replaceable Face
- SAM Round Nylon Mallet 935g With Replaceable Face
- SAM Round Nylon Mallet 645g With Replaceable Face
- SAM Round Cellulose Acetate, Nylon Mallet 380g With Replaceable Face