PB SWISS TOOLS Plastic Mallet Replaceable Face 100 g
- RS-stocknr.:
- 288-8731
- Artikelnummer Distrelec:
- 302-61-695
- Fabrikantnummer:
- PB 300.3
- Fabrikant:
- PB SWISS TOOLS
Momenteel niet beschikbaar
We weten niet of dit artikel weer voorradig zal zijn, het wordt door de fabrikant stopgezet.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 21,08
(excl. BTW)
€ 25,51
(incl. BTW)
- RS-stocknr.:
- 288-8731
- Artikelnummer Distrelec:
- 302-61-695
- Fabrikantnummer:
- PB 300.3
- Fabrikant:
- PB SWISS TOOLS
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
| Merk | PB SWISS TOOLS | |
| Product Type | Mallet | |
| Head Weight | 100g | |
| Replaceable Face | Yes | |
| Head Material | Plastic | |
| Face Material | Plastic | |
| Head Diameter | 32mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk PB SWISS TOOLS | ||
Product Type Mallet | ||
Head Weight 100g | ||
Replaceable Face Yes | ||
Head Material Plastic | ||
Face Material Plastic | ||
Head Diameter 32mm | ||
Standards/Approvals No | ||
- Land van herkomst:
- CH
The high-quality dead-blow mallet designed for precision and accuracy. This mallet is perfect for use in various applications such as building industry, metalworking, carpentry, and automotive. It features a durable handle made of FSC certified hickory wood, providing a secure grip and long-lasting performance. The mallet is engineered with a steel middle section and discs that absorb recoil, delivering powerful and precise blows without any bounce back.
Durable and non-slip handle made of FSC certified hickory wood
Steel middle section for enhanced strength and durability
Discs that absorb recoil, providing powerful and accurate blows
Extremely robust construction for long-lasting performance
Suitable for various applications in the building industry, metalworking, carpentry, and automotive
Maximum safety thanks to its design and materials
Exceptionally long service life for reliable performance
Gerelateerde Links
- PB SWISS TOOLS Mallet 167 g
- PB SWISS TOOLS Mallet
- Halder Plastic Replacement Mallet Face Replaceable Face 50 g
- Halder Plastic Replacement Mallet Face Replaceable Face 100 g
- Halder Plastic Replacement Mallet Face Replaceable Face 115 g
- Halder Plastic Replacement Mallet Face Replaceable Face 325 g
- Halder Plastic Replacement Mallet Face Replaceable Face 22 g
- Halder Plastic Replacement Mallet Face Replaceable Face 160 g