Tesa 4341 Brown Masking Tape 50mm x 50 m
- RS-stocknr.:
- 178-6065
- Fabrikantnummer:
- 04341-00006-00
- Fabrikant:
- Tesa
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 13,49
(excl. BTW)
€ 16,32
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 5 stuk(s) klaar voor verzending
- 112 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 72 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 14 | € 13,49 |
| 15 - 39 | € 12,95 |
| 40 + | € 12,43 |
*prijsindicatie
- RS-stocknr.:
- 178-6065
- Fabrikantnummer:
- 04341-00006-00
- Fabrikant:
- Tesa
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
| Merk | Tesa | |
| Product Type | Masking Tape | |
| Backing Material | Crepe Paper | |
| Adhesive Material | Rubber | |
| Width | 50mm | |
| Length | 50m | |
| Model Number | 4341 | |
| Thickness | 190μm | |
| Adhesion Strength | 4.7N/cm | |
| Trade Name | 4341 | |
| Colour | Brown | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | No | |
| Tensile Strength | 53N/cm | |
| Alles selecteren | ||
|---|---|---|
Merk Tesa | ||
Product Type Masking Tape | ||
Backing Material Crepe Paper | ||
Adhesive Material Rubber | ||
Width 50mm | ||
Length 50m | ||
Model Number 4341 | ||
Thickness 190μm | ||
Adhesion Strength 4.7N/cm | ||
Trade Name 4341 | ||
Colour Brown | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals No | ||
Tensile Strength 53N/cm | ||
- Land van herkomst:
- DE
Tesa Masking Tape, 50mm Width, 50m Length - 04341-00006-00
This masking tape is a crepe paper-backed adhesive designed for high-temperature industrial masking and painting tasks. It combines a natural rubber adhesive with a pliable paper backing to provide reliable surface protection and clean removal in environments where elevated temperatures are present.
Features and Benefits:
• Natural rubber adhesive delivers 4.7N/cm adhesion strength for consistent hold
• Crepe paper backing offers 53N/cm tensile strength for controlled tearing
• Heat performance up to 140°C enables exposure to elevated temperatures
• 0.19mm film thickness gives predictable conformability and edge definition
• Brown colour provides clear contrast against painted surfaces
• Crepe paper backing offers 53N/cm tensile strength for controlled tearing
• Heat performance up to 140°C enables exposure to elevated temperatures
• 0.19mm film thickness gives predictable conformability and edge definition
• Brown colour provides clear contrast against painted surfaces
Applications
• Used for automotive masking during paint bake cycles
• Suitable for industrial surface protection in assembly lines
• Ideal for precision painting where Sharp edges are required
• Can be used in high-temperature finishing processes
• Suitable for industrial surface protection in assembly lines
• Ideal for precision painting where Sharp edges are required
• Can be used in high-temperature finishing processes
What temperature range can it safely withstand?
It operates between 0°C minimum and 140°C maximum.
How does the backing material affect application?
The crepe paper backing allows flexibility and easy tear control for precise masking.
What mechanical strengths define its durability?
Tensile strength is 53N/cm and adhesion is 4.7N/cm.
What are the dimensional roll specifications?
The roll measures 50mm in width and 50m in length.
What Visual or handling cues does the product provide?
The brown colour assists in alignment and Visual contrast during application.
Gerelateerde Links
- Tesa 4341 Brown Masking Tape 25mm x 50 m
- Tesa 4341 Brown Masking Tape 19mm x 50 m
- Tesa 4341 Brown Masking Tape 38mm x 50 m
- Tesa 04341-00001-00 Brown Masking Tape 15mm x 50 m
- Tesa 04341-00000-00 Brown Masking Tape 12mm x 50 m
- Tesa 04341-00009-00 Brown Masking Tape 100mm x 50 m
- Tesa 04341-00004-00 Brown Masking Tape 30mm x 50 m
- Tesa 04341-00007-00 Light Brown Masking Tape 60mm x 50 m