Tesa 04338-00004-00 Green High Adhesion Masking Tape 50mm x 50 m

Bulkkorting beschikbaar
Bekijk bulkkorting

Subtotaal (1 eenheid)*

€ 10,60

(excl. BTW)

€ 12,83

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Beperkte voorraad
  • Plus verzending 74 stuk(s) vanaf 16 november 2026
  • Plus verzending 109 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.

Aantal stuks
Per stuk
1 - 14€ 10,60
15 - 39€ 10,17
40 +€ 9,74

*prijsindicatie

RS-stocknr.:
249-6603
Fabrikantnummer:
04338-00004-00
Fabrikant:
Tesa
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Tesa

Product Type

High Adhesion Masking Tape

Backing Material

Crepe Paper

Adhesive Material

Rubber

Width

50mm

Length

50m

Model Number

04338-00004-00

Thickness

145μm

Trade Name

4338 PV1

Adhesion Strength

3.5N/cm

Colour

Green

Maximum Operating Temperature

120°C

Standards/Approvals

No

Tensile Strength

43N/cm

Land van herkomst:
DE

Tesa High Adhesion Masking Tape, 50mm Width, 145μm Thickness - 04338-00004-00


This high adhesion masking tape is a crepe paper-backed adhesive designed for industrial masking where strong tack and heat resistance are required. It is intended for use in processes involving elevated temperatures and demanding adhesion, providing a coloured option for clear Visual identification during surface preparation and finishing operations.

Features and Benefits:


• Natural rubber adhesive delivers high initial tack and secure bonds
• Heat tolerance to 120°C supports elevated temperature processes
• Adhesion strength at 3.5N/cm ensures firm substrate contact
• Tensile strength of 43 N/cm maintains integrity under stress
• 145μm thickness provides consistent edge definition and resistance

Applications


• Suitable for automotive paint-masking tasks requiring strong adhesion
• Ideal for high-temperature baking finish operations
• Used with metalworking and surface preparation that need heat resistance
• Can be used for colour-coding and Visual marking on production lines
• Suitable for general industrial masking where tensile durability matters

What backing material affects conformability on irregular surfaces?


The crepe paper backing offers flexibility and conformability for uneven contours.

How long is a standard roll and how does length aid workflow?


Each roll measures 50 m, which reduces roll changes during extended jobs.

What is the tape colour and how does this help on-site?


The tape is green, which assists Visual identification during masking operations.

Which adhesive chemistry is used and what operational characteristic does it provide?


A natural rubber adhesive is used, providing Rapid stick and strong initial tack.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.