Tesa 51134-00062-00 Transparent Masking Tape 75mm x 100 m
- RS-stocknr.:
- 249-6621
- Fabrikantnummer:
- 51134-00062-00
- Fabrikant:
- Tesa
Ontvang bulkkorting
Voeg 15 meer toe om 4% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 22,91
(excl. BTW)
€ 27,72
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 2 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 14 | € 22,91 | - |
| 15 - 39 | € 21,98 | 4% |
| 40 + | € 21,08 | 7% |
*prijsindicatie
- RS-stocknr.:
- 249-6621
- Fabrikantnummer:
- 51134-00062-00
- Fabrikant:
- Tesa
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
| Merk | Tesa | |
| Product Type | Masking Tape | |
| Backing Material | Polyethylene | |
| Adhesive Material | Acrylate | |
| Width | 75mm | |
| Length | 100m | |
| Model Number | 51134-00062-00 | |
| Thickness | 75mm | |
| Trade Name | 51134 | |
| Colour | Transparent | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | No | |
| Tensile Strength | 15N/cm | |
| Alles selecteren | ||
|---|---|---|
Merk Tesa | ||
Product Type Masking Tape | ||
Backing Material Polyethylene | ||
Adhesive Material Acrylate | ||
Width 75mm | ||
Length 100m | ||
Model Number 51134-00062-00 | ||
Thickness 75mm | ||
Trade Name 51134 | ||
Colour Transparent | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals No | ||
Tensile Strength 15N/cm | ||
Vrijgesteld
- Land van herkomst:
- ES
The Tesa surface protection film is a self-adhesive film that has been developed for the protection of various surfaces, especially interior parts of automobiles like dashboards and door sills during storage, assembly, and transportation. It is a transparent self-adhesive polyethylene tape with an acrylic adhesive.
Transparent film with higher adhesion
Good adhesion and traceless removal
Backing material PE film
Total thickness 84 μm
Type of adhesive acrylic
Elongation at break 200 %
Tensile strength 15 N/cm
Gerelateerde Links
- Tesa 51134-00002-00 Transparent Masking Tape 150mm x
- Tesa 04319-00014-00 Brown Masking Tape 75mm x 50 m
- Tesa 04341-00008-00 Light Brown Masking Tape 75mm x 50 m
- Tesa 04318-00062-02 Brown Masking Tape 9mm x 50 m
- Tesa 4323 Beige Masking Tape 75mm x 50 m
- Tesa 4174 Beige Fine Line Masking Tape 75mm x 66 m
- Tesa 4646 Transparent Masking Tape 50mm x 33 m
- Tesa 4831 Transparent Masking Tape 25mm x 50 m