Metcal Receiver Head Assembly, For Use With Time/Pressure Controllers and Syringe Assemblies

Subtotaal (1 eenheid)*

€ 42,63

(excl. BTW)

€ 51,58

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 13 stuk(s) vanaf 02 november 2026
  • Plus verzending 18 stuk(s) vanaf 02 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 42,63

*prijsindicatie

RS-stocknr.:
276-3550
Artikelnummer Distrelec:
300-81-679
Fabrikantnummer:
93055-6RHB
Fabrikant:
Metcal
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Metcal

Product Type

Material Dispenser Receiver Head Assembly

Accessory Type

Receiver Head Assembly

For Use With

Time/Pressure Controllers and Syringe Assemblies

Package Size

50 ml

Standards/Approvals

No

Vrijgesteld

Land van herkomst:
US

Metcal Material Dispenser Receiver Head Assembly, 50ml Package Size, Receiver Head Accessory Type - 93055-6RHB


This material dispenser receiver head assembly is a component designed to receive and route dispensed material within automated dispensing systems. It operates as an accessory compatible with time/pressure controllers and syringe assemblies, enabling controlled transfer of adhesives, sealants or similar media between metering devices and application tools. The unit is supplied in a 50 ml package size and is intended for integration where precise volumetric or pressure-driven dispensing is required.

Features and Benefits:


• 50 ml capacity reduces refill frequency and downtime
• Compatible with time/pressure controllers for repeatable dosing
• Interfaces with syringe assemblies to maintain dispensing accuracy

Applications


• Used with time/pressure controllers in automated processes
• Suitable for integration into syringe assembly dispensing lines
• Can be used for industrial material dispenser head replacements

How does it connect to time/pressure controllers?


It interfaces via standard receiver fittings designed to accept controller output and transmit controlled pressure pulses to the syringe or dispensing line.

What operational advantage does the 50 ml package provide?


The 50 ml volume offers a balance between handling convenience and longer run intervals, reducing interruptions for replenishment while fitting typical dispenser housings.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.